CAP TANTALUM 220UF 10V SMD - T499X227K010ATE500
| Digi-Key Part Number | 399-5024-2-ND |
500 1000 2500 5000 10000 |
2.97300 2.89100 2.77700 2.61300 2.45000 |
Extended Price
1486.50 2891.00 6942.50 13065.00 24500.00 |
| Manufacturer Part Number | T499X227K010ATE500 | |||
| Description | CAP TANTALUM 220UF 10V SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499X227K010ATE500 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 220.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 500.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Height | 4.000 mm [Max] |
| Packaging | Tape & Reel, 7" |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 22.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 4.000 mm [Max] |
| L | 7.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499X227K010ATE500 T499X227K010ATE500 399 5024 2 ND 39950242ND 399-5024-2 |
CAP TANTALUM 220UF 10V SMD - T499X227K010ATE500 (399-5024-2-ND)
Related parts:CAP TANTALUM 220UF 10V SMD - T499X227K010ATE500
Order 'cap tantalum 220uf 10v smd - T499X227K010ATE500' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5024-1-ND.
CAP TANTALUM 220UF 10V SMD - T499X227K010ATE500
Order 'cap tantalum 220uf 10v smd - T499X227K010ATE500' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5024-2-ND.
CAP TANTALUM 220UF 10V SMD - T499X227K010ATE500
Order 'cap tantalum 220uf 10v smd - T499X227K010ATE500' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5024-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M409
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2226-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M409
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2226-2-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2227-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2227-2-ND.
CAP TANTALUM 1.5UF 10V SMD - T499A155K010ATE8K0
Order 'cap tantalum 1.5uf 10v smd - T499A155K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5006-1-ND.
CAP TANTALUM 1.5UF 10V SMD - T499A155K010ATE8K0
Order 'cap tantalum 1.5uf 10v smd - T499A155K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5006-2-ND.
CAP TANTALUM 1.5UF 10V SMD - T499A155K010ATE8K0
Order 'cap tantalum 1.5uf 10v smd - T499A155K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5006-6-ND.
CAP TANTALUM 2.2UF 10V SMD - T499A225K010ATE8K0
Order 'cap tantalum 2.2uf 10v smd - T499A225K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5007-1-ND.
CAP TANTALUM 2.2UF 10V SMD - T499A225K010ATE8K0
Order 'cap tantalum 2.2uf 10v smd - T499A225K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5007-2-ND.
CAP TANTALUM 2.2UF 10V SMD - T499A225K010ATE8K0
Order 'cap tantalum 2.2uf 10v smd - T499A225K010ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5007-6-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5008-1-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5008-2-ND.
Send this link via E-Mail
Help With This Screen