RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
| Digi-Key Part Number | CRA6S818CT-ND |
10 50 100 500 1000 |
.02300 .01720 .01480 .01200 .01000 |
Extended Price
0.23 0.86 1.48 6.00 10.00 |
| Manufacturer Part Number | CRA06S08318R0JTA | |||
| Description | RES ARRAY 18 OHM 8TRM 4RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA06S08318R0JTA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.50mm W x 0.50mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA06S08318R0JTA CRA06S08318R0JTA CRA6S818CT ND CRA6S818CTND CRA6S818CT |
CRA06S08318R0JTA Specification Sheet
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA (CRA6S818CT-ND)
Related parts:RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06S08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06S08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S818TR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04P08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04P08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08318R0JTD-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06E08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06E08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08318R0JTA-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA12E08318R0JTR
Order 'res array 18 ohm 8trm 4res smd - CRA12E08318R0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E08318R0JTR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA04S08318R0JTD
Order 'res array 18 ohm 8trm 4res smd - CRA04S08318R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S818TR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P818CT-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P818DKR-ND.
RES ARRAY 18 OHM 8TRM 4RES SMD - CRA06P08318R0JTA
Order 'res array 18 ohm 8trm 4res smd - CRA06P08318R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6P818TR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
Send this link via E-Mail
Help With This Screen