RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
| Digi-Key Part Number | CRA6S42.2KDKR-ND |
10 50 100 500 1000 |
.03400 .02540 .02180 .01770 .01475 |
Extended Price
0.34 1.27 2.18 8.85 14.75 |
| Manufacturer Part Number | CRA06S0432K20JTA | |||
| Description | RES ARRAY 2.2K OHM 4 TRM 2RES SM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA06S0432K20JTA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Digi-Reel® |
| Number of Resistors | 2 |
| Package / Case | 1.60mm L x 1.50mm W x 0.50mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA06S0432K20JTA CRA06S0432K20JTA CRA6S42 2KDKR ND CRA6S422KDKRND CRA6S42.2KDKR |
CRA06S0432K20JTA Specification Sheet
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA (CRA6S42.2KDKR-ND)
Related parts :RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S42.2KCT-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S42.2KDKR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S42.2KTR-ND.
RES ARRAY 110K OHM 4 TRM 2RES SM - CRA04S043110KJTD
Order 'res array 110k ohm 4 trm 2res sm - CRA04S043110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043110KJTD-ND.
RES ARRAY 120K OHM 4 TRM 2RES SM - CRA04S043120KJTD
Order 'res array 120k ohm 4 trm 2res sm - CRA04S043120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043120KJTD-ND.
RES ARRAY 130K OHM 4 TRM 2RES SM - CRA04S043130KJTD
Order 'res array 130k ohm 4 trm 2res sm - CRA04S043130KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043130KJTD-ND.
RES ARRAY 160K OHM 4 TRM 2RES SM - CRA04S043160KJTD
Order 'res array 160k ohm 4 trm 2res sm - CRA04S043160KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043160KJTD-ND.
RES ARRAY 180K OHM 4 TRM 2RES SM - CRA04S043180KJTD
Order 'res array 180k ohm 4 trm 2res sm - CRA04S043180KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043180KJTD-ND.
RES ARRAY 1.1K OHM 4 TRM 2RES SM - CRA04S0431K10JTD
Order 'res array 1.1k ohm 4 trm 2res sm - CRA04S0431K10JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K10JTD-ND.
RES ARRAY 1.2K OHM 4 TRM 2RES SM - CRA04S0431K20JTD
Order 'res array 1.2k ohm 4 trm 2res sm - CRA04S0431K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K20JTD-ND.
RES ARRAY 1.3K OHM 4 TRM 2RES SM - CRA04S0431K30JTD
Order 'res array 1.3k ohm 4 trm 2res sm - CRA04S0431K30JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K30JTD-ND.
RES ARRAY 1.6K OHM 4 TRM 2RES SM - CRA04S0431K60JTD
Order 'res array 1.6k ohm 4 trm 2res sm - CRA04S0431K60JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K60JTD-ND.
RES ARRAY 1.8K OHM 4 TRM 2RES SM - CRA04S0431K80JTD
Order 'res array 1.8k ohm 4 trm 2res sm - CRA04S0431K80JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K80JTD-ND.
RES ARRAY 200K OHM 4 TRM 2RES SM - CRA04S043200KJTD
Order 'res array 200k ohm 4 trm 2res sm - CRA04S043200KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043200KJTD-ND.
RES ARRAY 240K OHM 4 TRM 2RES SM - CRA04S043240KJTD
Order 'res array 240k ohm 4 trm 2res sm - CRA04S043240KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043240KJTD-ND.
Send this link via E-Mail
Help With This Screen