10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T499B106K010ATE3K5
CAP TANTALUM 10UF 10V SMD - T499B106K010ATE3K5 - Capacitors
| Digi-Key Part Number | 399-5013-1-ND |
1 10 100 500 1000 |
.75000 .65000 .56770 .44820 .37350 |
Extended Price
0.75 6.50 56.77 224.10 373.50 |
| Manufacturer Part Number | T499B106K010ATE3K5 | |||
| Description | CAP TANTALUM 10UF 10V SMD | |||
| Quantity Available | 3056 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499B106K010ATE3K5 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499B106K010ATE3K5 T499B106K010ATE3K5 399 5013 1 ND 39950131ND 399-5013-1 |
T499B106K010ATE3K5 Specification Sheet
CAP TANTALUM 10UF 10V SMD - T499B106K010ATE3K5 (399-5013-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T499B106K010ATE3K510µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T499B106K010ATE3K5
Order 'cap tantalum 10uf 10v smd - T499B106K010ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5013-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T499B106K010ATE3K5
Order 'cap tantalum 10uf 10v smd - T499B106K010ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5013-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T499C106K010ATE1K8
Order 'cap tantalum 10uf 10v smd - T499C106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5014-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T499C106K010ATE1K8
Order 'cap tantalum 10uf 10v smd - T499C106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5014-6-ND.
10µF Tantalum Capacitor Kemet 3528-21 (EIA) 10V T499B106K010ATE3K5
Order 'cap tantalum 10uf 10v smd - T499B106K010ATE3K5' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5013-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-6-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T499A155K010ATE8K0
Order 'cap tantalum 1.5uf 10v smd - T499A155K010ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5006-1-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T499A155K010ATE8K0
Order 'cap tantalum 1.5uf 10v smd - T499A155K010ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5006-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T499B106K010ATE3K5
Send this link via E-Mail
Help With This Screen
