CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0 - Capacitors
| Digi-Key Part Number | 399-5008-1-ND |
1 10 100 500 1000 |
.56000 .48400 .42260 .33360 .27800 |
Extended Price
0.56 4.84 42.26 166.80 278.00 |
| Manufacturer Part Number | T499A335K010ATE6K0 | |||
| Description | CAP TANTALUM 3.3UF 10V SMD | |||
| Quantity Available | 3940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499A335K010ATE6K0 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499A335K010ATE6K0 T499A335K010ATE6K0 399 5008 1 ND 39950081ND 399-5008-1 |
T499A335K010ATE6K0 Specification Sheet
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0 (399-5008-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5008-1-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5008-6-ND.
CAP TANTALUM 3.3UF 10V SMD - T499A335K010ATE6K0
Order 'cap tantalum 3.3uf 10v smd - T499A335K010ATE6K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5008-2-ND.
CAP TANTALUM 33UF 10V SMD - T499C336K010ATE1K8
Order 'cap tantalum 33uf 10v smd - T499C336K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5019-1-ND.
CAP TANTALUM 33UF 10V SMD - T499C336K010ATE1K8
Order 'cap tantalum 33uf 10v smd - T499C336K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5019-6-ND.
CAP TANTALUM 33UF 10V SMD - T499D336K010ATE1K6
Order 'cap tantalum 33uf 10v smd - T499D336K010ATE1K6' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5020-1-ND.
CAP TANTALUM 33UF 10V SMD - T499D336K010ATE1K6
Order 'cap tantalum 33uf 10v smd - T499D336K010ATE1K6' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5020-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2213-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309
Order 'cap tantalum 33uf 10v 10% smd - B45196H2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2214-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-6-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2213-6-ND.
Send this link via E-Mail
Help With This Screen
