SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR-R - Audio Products
| Digi-Key Part Number | 668-1114-ND |
1 10 100 500 1000 |
5.58000 4.46000 3.67950 3.34500 2.89900 |
Extended Price
5.58 44.60 367.95 1672.50 2899.00 |
| Manufacturer Part Number | AS04008PO-2-WR-R | |||
| Description | SPEAKER 8OHM 1W 84DB 40X28MM | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS04008PO-2-WR-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency Range | 450Hz ~ 20kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 40mm L x 28.3mm W x 11.5mm H |
| Sound Pressure Level | 84dB |
| Power - Rated | 1W |
| Power - Max | 2W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Paper |
| Material - Magnet | Nd-Fe-B |
| Shape | Oval, Rectangular Frame |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS04008PO 2 WR R AS04008PO2WRR 668 1114 ND 6681114ND 668-1114 |
AS04008PO-2-WR-R Specification Sheet
SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR-R (668-1114-ND) - Audio Products
Related parts Audio Products:SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR-R
Order 'speaker 8ohm 1w 84db 40x28mm - AS04008PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1114-ND.
SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR
Order 'speaker 8ohm 1w 84db 40x28mm - AS04008PO-2-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-2-WR-ND.
SPEAKER 8OHM 1W 84DB 28X40MM - AS04008PO-2
Order 'speaker 8ohm 1w 84db 28x40mm - AS04008PO-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-2-ND.
SPEAKER 8OHM 1W 84DB 28X40MM - AS04008PO-2-R
Order 'speaker 8ohm 1w 84db 28x40mm - AS04008PO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-2-R-ND.
SPEAKER 8OHM 1W 84DB 20X35MM - AS03508CO-2
Order 'speaker 8ohm 1w 84db 20x35mm - AS03508CO-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-2-ND.
SPEAKER 8OHM 1W 84DB 20X35MM - AS03508CO-2-R
Order 'speaker 8ohm 1w 84db 20x35mm - AS03508CO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-2-R-ND.
SPEAKER 8OHM 2W 84DB 40X28MM - AS04008PS-4W-WR-R
Order 'speaker 8ohm 2w 84db 40x28mm - AS04008PS-4W-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1116-ND.
SPEAKER 8OHM 1W 88DB 57MM - AS05708PR-2-WR-R
Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1120-ND.
SPEAKER 8OHM 1W 80DB 20X27MM - AS02708CO-2-WR-R
Order 'speaker 8ohm 1w 80db 20x27mm - AS02708CO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-2-WR-R-ND.
SPEAKER 8OHM 1.5W 84DB 20X40MM - AS04008CO-2-WR-R
Order 'speaker 8ohm 1.5w 84db 20x40mm - AS04008CO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-2-WR-R-ND.
SPEAKER 8OHM 2W 84DB 40X28MM - AS04008PS-4W-WR
Order 'speaker 8ohm 2w 84db 40x28mm - AS04008PS-4W-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PS-4W-WR-ND.
SPEAKER 8OHM 1W 88DB 57MM - AS05708PR-2-WR
Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05708PR-2-WR-ND.
SPEAKER 8OHM 1W 84DB 50MM - AS05008PR-WR-R
Order 'speaker 8ohm 1w 84db 50mm - AS05008PR-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1119-ND.
SPEAKER 8OHM 2W 84DB 28X40MM - AS04008PO-WR-R
Order 'speaker 8ohm 2w 84db 28x40mm - AS04008PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-WR-R-ND.
SPEAKER 8OHM 1W 84DB 45MM - AS04508MR-3-R
Order 'speaker 8ohm 1w 84db 45mm - AS04508MR-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04508MR-3-R-ND.
Send this link via E-Mail
Help With This Screen
