CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8 - Capacitors
| Digi-Key Part Number | 399-4999-1-ND |
1 10 100 |
1.45000 1.26400 1.10390 |
Extended Price
1.45 12.64 110.39 |
| Manufacturer Part Number | T499C336K006ATE1K8 | |||
| Description | CAP TANTALUM 33UF 6.3V SMD | |||
| Quantity Available | 12775 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499C336K006ATE1K8 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499C336K006ATE1K8 T499C336K006ATE1K8 399 4999 1 ND 39949991ND 399-4999-1 |
T499C336K006ATE1K8 Specification Sheet
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8 (399-4999-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-6-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-1-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4999-2-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2187-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2188-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-6-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2187-6-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2188-6-ND.
CAP TANTALUM 2.2UF 6.3V SMD - T499A225K006ATE6K5
Order 'cap tantalum 2.2uf 6.3v smd - T499A225K006ATE6K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4988-1-ND.
CAP TANTALUM 2.2UF 6.3V SMD - T499A225K006ATE6K5
Order 'cap tantalum 2.2uf 6.3v smd - T499A225K006ATE6K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4988-6-ND.
Send this link via E-Mail
Help With This Screen
