Keywords:





CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0 - Capacitors

33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T499B336K006ATE3K0

Digi-Key Part Number 399-4998-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
.42300
.41100
.39800
.37400
.34900
Extended Price
846.00
2466.00
3980.00
8976.00
16752.00
Manufacturer Part NumberT499B336K006ATE3K0
DescriptionCAP TANTALUM 33UF 6.3V SMD
Quantity Available 2000
All prices are in USD

Purchase 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T499B336K006ATE3K0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T499B336K006ATE3K0
Technical/Catalog InformationT499B336K006ATE3K0
VendorKemet
CategoryCapacitors
Capacitance33µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.000 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T499B336K006ATE3K0
T499B336K006ATE3K0
399 4998 2 ND
39949982ND
399-4998-2

T499B336K006ATE3K0 Specification Sheet

Image of CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0

CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0 (399-4998-2-ND) - Capacitors

Related parts 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T499B336K006ATE3K0
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
 Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
 Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4998-2-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
 Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-6-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
 Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-1-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
 Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4989-2-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
 Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
 Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
 Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4999-2-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
 Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-6-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
 Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
 Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2186-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
 Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2187-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
 Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2187-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
 Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2188-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
 Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2188-2-ND.

Options for 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T499B336K006ATE3K0
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0 Next: CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0