Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04S0831K30JTD
RES ARRAY 1.3K OHM 8TRM 4RES SMD - CRA04S0831K30JTD - Resistors
| Digi-Key Part Number | CRA4S81.3KTR-ND |
10000 30000 60000 100000 130000 |
.01500 .01400 .01300 .01200 .01200 |
Extended Price
150.00 420.00 780.00 1200.00 1560.00 |
| Manufacturer Part Number | CRA04S0831K30JTD | |||
| Description | RES ARRAY 1.3K OHM 8TRM 4RES SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04S0831K30JTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.30K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04S0831K30JTD CRA04S0831K30JTD CRA4S81 3KTR ND CRA4S813KTRND CRA4S81.3KTR |
CRA04S0831K30JTD Specification Sheet
RES ARRAY 1.3K OHM 8TRM 4RES SMD - CRA04S0831K30JTD (CRA4S81.3KTR-ND) - Resistors
Related parts Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04S0831K30JTDResistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04S0831K30JTD
Order 'res array 1.3k ohm 8trm 4res smd - CRA04S0831K30JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S81.3KCT-ND.
Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04S0831K30JTD
Order 'res array 1.3k ohm 8trm 4res smd - CRA04S0831K30JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S81.3KDKR-ND.
Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04S0831K30JTD
Order 'res array 1.3k ohm 8trm 4res smd - CRA04S0831K30JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S81.3KTR-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04P08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04P08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08313K0JTD-ND.
Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04P0831K30JTD
Order 'res array 1.3k ohm 8trm 4res smd - CRA04P0831K30JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P0831K30JTD-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA06E08313K0JTA
Order 'res array 13k ohm 8trm 4res smd - CRA06E08313K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08313K0JTA-ND.
Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA06E0831K30JTA
Order 'res array 1.3k ohm 8trm 4res smd - CRA06E0831K30JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E0831K30JTA-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA06P08313K0JTA
Order 'res array 13k ohm 8trm 4res smd - CRA06P08313K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P08313K0JTA-ND.
Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA06P0831K30JTA
Order 'res array 1.3k ohm 8trm 4res smd - CRA06P0831K30JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P0831K30JTA-ND.
Resistor 13.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA12E08313K0JTR
Order 'res array 13k ohm 8trm 4res smd - CRA12E08313K0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E08313K0JTR-ND.
Resistor 1.30K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA12E0831K30JTR
Order 'res array 1.3k ohm 8trm 4res smd - CRA12E0831K30JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E0831K30JTR-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04S08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04S08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S813KCT-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04S08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04S08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S813KDKR-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04S08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04S08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S813KTR-ND.
Resistor 13.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA06S08313K0JTA
Order 'res array 13k ohm 8trm 4res smd - CRA06S08313K0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S813KCT-ND.
Options for Resistor 1.30K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04S0831K30JTD
Send this link via E-Mail
Help With This Screen
