RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD - Resistors
| Digi-Key Part Number | CRA4S80.0DKR-ND |
10 50 100 500 1000 |
.03600 .02700 .02330 .01890 .01575 |
Extended Price
0.36 1.35 2.33 9.45 15.75 |
| Manufacturer Part Number | CRA04S0830000ZTD | |||
| Description | RES ARRAY 0 OHM 8TRM 4RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04S0830000ZTD |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-ReelĀ® |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04S0830000ZTD CRA04S0830000ZTD CRA4S80 0DKR ND CRA4S800DKRND CRA4S80.0DKR |
CRA04S0830000ZTD Specification Sheet
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD (CRA4S80.0DKR-ND) - Resistors
Related parts Resistors:RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S80.0CT-ND.
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S80.0DKR-ND.
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S80.0TR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
RES ARRAY 11 OHM 8TRM 4RES SMD - CRA04P08311R0JTD
Order 'res array 11 ohm 8trm 4res smd - CRA04P08311R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311R0JTD-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - CRA04P083120KJTD
Order 'res array 120k ohm 8trm 4res smd - CRA04P083120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120KJTD-ND.
RES ARRAY 120 OHM 8TRM 4RES SMD - CRA04P083120RJTD
Order 'res array 120 ohm 8trm 4res smd - CRA04P083120RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120RJTD-ND.
RES ARRAY 12K OHM 8TRM 4RES SMD - CRA04P08312K0JTD
Order 'res array 12k ohm 8trm 4res smd - CRA04P08312K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08312K0JTD-ND.
RES ARRAY 12 OHM 8TRM 4RES SMD - CRA04P08312R0JTD
Order 'res array 12 ohm 8trm 4res smd - CRA04P08312R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08312R0JTD-ND.
RES ARRAY 130K OHM 8TRM 4RES SMD - CRA04P083130KJTD
Order 'res array 130k ohm 8trm 4res smd - CRA04P083130KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083130KJTD-ND.
RES ARRAY 130 OHM 8TRM 4RES SMD - CRA04P083130RJTD
Order 'res array 130 ohm 8trm 4res smd - CRA04P083130RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083130RJTD-ND.
RES ARRAY 13K OHM 8TRM 4RES SMD - CRA04P08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04P08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08313K0JTD-ND.
RES ARRAY 13 OHM 8TRM 4RES SMD - CRA04P08313R0JTD
Order 'res array 13 ohm 8trm 4res smd - CRA04P08313R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08313R0JTD-ND.
Send this link via E-Mail
Help With This Screen