RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04P08382R0JTD
| Digi-Key Part Number | CRA4P882TR-ND |
10000 30000 60000 100000 130000 |
.01700 .01500 .01500 .01300 .01300 |
Extended Price
170.00 450.00 900.00 1300.00 1690.00 |
| Manufacturer Part Number | CRA04P08382R0JTD | |||
| Description | RES ARRAY 82 OHM 8TRM 4RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04P08382R0JTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04P08382R0JTD CRA04P08382R0JTD CRA4P882TR ND CRA4P882TRND CRA4P882TR |
CRA04P08382R0JTD Specification Sheet
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04P08382R0JTD (CRA4P882TR-ND)
Related parts:RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04P08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04P08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P882CT-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04P08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04P08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P882DKR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04P08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04P08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4P882TR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA06E08382R0JTA
Order 'res array 82 ohm 8trm 4res smd - CRA06E08382R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08382R0JTA-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA06P08382R0JTA
Order 'res array 82 ohm 8trm 4res smd - CRA06P08382R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P08382R0JTA-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA12E08382R0JTR
Order 'res array 82 ohm 8trm 4res smd - CRA12E08382R0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E08382R0JTR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04S08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04S08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S882CT-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04S08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04S08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S882DKR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA04S08382R0JTD
Order 'res array 82 ohm 8trm 4res smd - CRA04S08382R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S882TR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA06S08382R0JTA
Order 'res array 82 ohm 8trm 4res smd - CRA06S08382R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S882CT-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA06S08382R0JTA
Order 'res array 82 ohm 8trm 4res smd - CRA06S08382R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S882DKR-ND.
RES ARRAY 82 OHM 8TRM 4RES SMD - CRA06S08382R0JTA
Order 'res array 82 ohm 8trm 4res smd - CRA06S08382R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S882TR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
Send this link via E-Mail
Help With This Screen