RES ARRAY 8.2K OHM 8TRM 4RES SMD - CRA04P0838K20JTD
| Digi-Key Part Number | CRA4P88.2KDKR-ND |
10 50 100 500 1000 |
.04800 .03560 .03070 .02490 .02075 |
Extended Price
0.48 1.78 3.07 12.45 20.75 |
| Manufacturer Part Number | CRA04P0838K20JTD | |||
| Description | RES ARRAY 8.2K OHM 8TRM 4RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04P0838K20JTD |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04P0838K20JTD CRA04P0838K20JTD CRA4P88 2KDKR ND CRA4P882KDKRND CRA4P88.2KDKR |
CRA04P0838K20JTD Specification Sheet
RES ARRAY 8.2K OHM 8TRM 4RES SMD - CRA04P0838K20JTD (CRA4P88.2KDKR-ND)
Related parts:RES ARRAY 8.2K OHM 8TRM 4RES SMD - CRA04P0838K20JTD
Order 'res array 8.2k ohm 8trm 4res smd - CRA04P0838K20JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P88.2KCT-ND.
RES ARRAY 8.2K OHM 8TRM 4RES SMD - CRA04P0838K20JTD
Order 'res array 8.2k ohm 8trm 4res smd - CRA04P0838K20JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P88.2KDKR-ND.
RES ARRAY 8.2K OHM 8TRM 4RES SMD - CRA04P0838K20JTD
Order 'res array 8.2k ohm 8trm 4res smd - CRA04P0838K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4P88.2KTR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
RES ARRAY 11 OHM 8TRM 4RES SMD - CRA04P08311R0JTD
Order 'res array 11 ohm 8trm 4res smd - CRA04P08311R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311R0JTD-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - CRA04P083120KJTD
Order 'res array 120k ohm 8trm 4res smd - CRA04P083120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120KJTD-ND.
RES ARRAY 120 OHM 8TRM 4RES SMD - CRA04P083120RJTD
Order 'res array 120 ohm 8trm 4res smd - CRA04P083120RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120RJTD-ND.
RES ARRAY 12K OHM 8TRM 4RES SMD - CRA04P08312K0JTD
Order 'res array 12k ohm 8trm 4res smd - CRA04P08312K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08312K0JTD-ND.
RES ARRAY 12 OHM 8TRM 4RES SMD - CRA04P08312R0JTD
Order 'res array 12 ohm 8trm 4res smd - CRA04P08312R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08312R0JTD-ND.
RES ARRAY 130K OHM 8TRM 4RES SMD - CRA04P083130KJTD
Order 'res array 130k ohm 8trm 4res smd - CRA04P083130KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083130KJTD-ND.
RES ARRAY 130 OHM 8TRM 4RES SMD - CRA04P083130RJTD
Order 'res array 130 ohm 8trm 4res smd - CRA04P083130RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083130RJTD-ND.
RES ARRAY 13K OHM 8TRM 4RES SMD - CRA04P08313K0JTD
Order 'res array 13k ohm 8trm 4res smd - CRA04P08313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08313K0JTD-ND.
RES ARRAY 13 OHM 8TRM 4RES SMD - CRA04P08313R0JTD
Order 'res array 13 ohm 8trm 4res smd - CRA04P08313R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08313R0JTD-ND.
Send this link via E-Mail
Help With This Screen