RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04P083680KJTD - Resistors
Resistor 680K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04P083680KJTD
| Digi-Key Part Number | CRA4P8680KCT-ND |
10 50 100 500 1000 |
.04800 .03560 .03070 .02490 .02075 |
Extended Price
0.48 1.78 3.07 12.45 20.75 |
| Manufacturer Part Number | CRA04P083680KJTD | |||
| Description | RES ARRAY 680K OHM 8TRM 4RES SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04P083680KJTD |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04P083680KJTD CRA04P083680KJTD CRA4P8680KCT ND CRA4P8680KCTND CRA4P8680KCT |
CRA04P083680KJTD Specification Sheet
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04P083680KJTD (CRA4P8680KCT-ND) - Resistors
Related parts Resistor 680K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04P083680KJTDRES ARRAY 680K OHM 8TRM 4RES SMD - CRA04P083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04P083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P8680KCT-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04P083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04P083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P8680KDKR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04P083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04P083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4P8680KTR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06E083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06E083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E083680KJTA-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA12E083680KJTR
Order 'res array 680k ohm 8trm 4res smd - CRA12E083680KJTR' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA12E8680KCT-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA12E083680KJTR
Order 'res array 680k ohm 8trm 4res smd - CRA12E083680KJTR' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA12E8680KDKR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA12E083680KJTR
Order 'res array 680k ohm 8trm 4res smd - CRA12E083680KJTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E8680KTR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04S083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04S083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8680KCT-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04S083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04S083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8680KDKR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA04S083680KJTD
Order 'res array 680k ohm 8trm 4res smd - CRA04S083680KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S8680KTR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06P083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06P083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P8680KCT-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06P083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06P083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P8680KDKR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06P083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06P083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6P8680KTR-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06S083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06S083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8680KCT-ND.
RES ARRAY 680K OHM 8TRM 4RES SMD - CRA06S083680KJTA
Order 'res array 680k ohm 8trm 4res smd - CRA06S083680KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8680KDKR-ND.
Options for Resistor 680K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale (VA) CRA04P083680KJTD
Send this link via E-Mail
Help With This Screen
