CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
3.3µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T499A335K006ATE8K0
| Digi-Key Part Number | 399-4989-2-ND |
2000 6000 10000 24000 48000 |
.18900 .18300 .17800 .16700 .15600 |
Extended Price
378.00 1098.00 1780.00 4008.00 7488.00 |
| Manufacturer Part Number | T499A335K006ATE8K0 | |||
| Description | CAP TANTALUM 3.3UF 6.3V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T499A335K006ATE8K0 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T499A335K006ATE8K0 T499A335K006ATE8K0 399 4989 2 ND 39949892ND 399-4989-2 |
T499A335K006ATE8K0 Specification Sheet
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0 (399-4989-2-ND)
Related parts 3.3µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T499A335K006ATE8K0CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-1-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4989-2-ND.
CAP TANTALUM 3.3UF 6.3V SMD - T499A335K006ATE8K0
Order 'cap tantalum 3.3uf 6.3v smd - T499A335K006ATE8K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4989-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4998-2-ND.
CAP TANTALUM 33UF 6.3V SMD - T499B336K006ATE3K0
Order 'cap tantalum 33uf 6.3v smd - T499B336K006ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4998-6-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-1-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4999-2-ND.
CAP TANTALUM 33UF 6.3V SMD - T499C336K006ATE1K8
Order 'cap tantalum 33uf 6.3v smd - T499C336K006ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4999-6-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2186-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2187-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45190E1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45190E1336M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2187-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2188-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - B45196H1336M209
Order 'cap tantalum 33uf 6.3v 20% smd - B45196H1336M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2188-2-ND.
Options for 3.3µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T499A335K006ATE8K0
Send this link via E-Mail
Help With This Screen
