RES ARRAY 750K OHM 8TRM 4RES SMD - CRA12E083750KJTR
| Digi-Key Part Number | CRA12E083750KJTR-ND |
2000 |
.08000 |
Extended Price
160.00 |
| Manufacturer Part Number | CRA12E083750KJTR | |||
| Description | RES ARRAY 750K OHM 8TRM 4RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA12E083750KJTR |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 750K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 5.08mm L x 3.05mm W x 0.53mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA12E083750KJTR CRA12E083750KJTR |
CRA12E083750KJTR Specification Sheet
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA12E083750KJTR (CRA12E083750KJTR-ND)
Related parts:RES ARRAY 750K OHM 8TRM 4RES SMD - CRA12E083750KJTR
Order 'res array 750k ohm 8trm 4res smd - CRA12E083750KJTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E083750KJTR-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA04P083750KJTD
Order 'res array 750k ohm 8trm 4res smd - CRA04P083750KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083750KJTD-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA06E083750KJTA
Order 'res array 750k ohm 8trm 4res smd - CRA06E083750KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E083750KJTA-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA06P083750KJTA
Order 'res array 750k ohm 8trm 4res smd - CRA06P083750KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P083750KJTA-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA04S083750KJTD
Order 'res array 750k ohm 8trm 4res smd - CRA04S083750KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8750KCT-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA04S083750KJTD
Order 'res array 750k ohm 8trm 4res smd - CRA04S083750KJTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S8750KDKR-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA04S083750KJTD
Order 'res array 750k ohm 8trm 4res smd - CRA04S083750KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S8750KTR-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA06S083750KJTA
Order 'res array 750k ohm 8trm 4res smd - CRA06S083750KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8750KCT-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA06S083750KJTA
Order 'res array 750k ohm 8trm 4res smd - CRA06S083750KJTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S8750KDKR-ND.
RES ARRAY 750K OHM 8TRM 4RES SMD - CRA06S083750KJTA
Order 'res array 750k ohm 8trm 4res smd - CRA06S083750KJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S8750KTR-ND.
RES ARRAY 110K OHM 8TRM 4RES SMD - CRA04P083110KJTD
Order 'res array 110k ohm 8trm 4res smd - CRA04P083110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110KJTD-ND.
RES ARRAY 110 OHM 8TRM 4RES SMD - CRA04P083110RJTD
Order 'res array 110 ohm 8trm 4res smd - CRA04P083110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083110RJTD-ND.
RES ARRAY 11K OHM 8TRM 4RES SMD - CRA04P08311K0JTD
Order 'res array 11k ohm 8trm 4res smd - CRA04P08311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311K0JTD-ND.
RES ARRAY 11 OHM 8TRM 4RES SMD - CRA04P08311R0JTD
Order 'res array 11 ohm 8trm 4res smd - CRA04P08311R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08311R0JTD-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - CRA04P083120KJTD
Order 'res array 120k ohm 8trm 4res smd - CRA04P083120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P083120KJTD-ND.
Send this link via E-Mail
Help With This Screen