WEDGE USE W/FRAME 1564B2/B4 BLK - 1564BW30BK1
| Digi-Key Part Number | 1564BW30BK1-ND |
1 |
922.53000 |
Extended Price
922.53 |
| Manufacturer Part Number | 1564BW30BK1 | |||
| Description | WEDGE USE W/FRAME 1564B2/B4 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1564BW30BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Series | 1564 |
| Features | - |
| Material | Metal - Steel |
| Dimensions - Panel | - |
| Dimensions - Overall | Use with 1564B2 Frames |
| Weight | - |
| Type | Wedge Unit - 30° |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | * |
| Mounting Rails | * |
| Style | * |
| Ventilation | * |
| Other Names |
1564BW30BK1 1564BW30BK1 |
1564BW30BK1 Specification Sheet
WEDGE USE W/FRAME 1564B2/B4 BLK - 1564BW30BK1 (1564BW30BK1-ND)
Related parts:WEDGE USE W/FRAME 1564B2/B4 BLK - 1564BW30BK1
Order 'wedge use w/frame 1564b2/b4 blk - 1564BW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30BK1-ND.
WEDGE USE W/FRAME 1564B2/B4 BLK - 1564BW60BK1
Order 'wedge use w/frame 1564b2/b4 blk - 1564BW60BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW60BK1-ND.
WEDGE USE W/FRAME 1564B2/B4 BEIG - 1564BW30CG1
Order 'wedge use w/frame 1564b2/b4 beig - 1564BW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30CG1-ND.
WEDGE USE W/FRAME 1564B2/B4 BEIG - 1564BW60CG1
Order 'wedge use w/frame 1564b2/b4 beig - 1564BW60CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW60CG1-ND.
WEDGE USE W/FRAME 1564A2/A4 BLK - 1564AW30BK1
Order 'wedge use w/frame 1564a2/a4 blk - 1564AW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30BK1-ND.
WEDGE USE W/FRAME 1564A2/A4 BLK - 1564AW60BK1
Order 'wedge use w/frame 1564a2/a4 blk - 1564AW60BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW60BK1-ND.
WEDGE USE W/FRAME 1564A2/A4 BEIG - 1564AW30CG1
Order 'wedge use w/frame 1564a2/a4 beig - 1564AW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30CG1-ND.
WEDGE USE W/FRAME 1564A2/A4 BEIG - 1564AW60CG1
Order 'wedge use w/frame 1564a2/a4 beig - 1564AW60CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW60CG1-ND.
BASE TOP TILT USE W/FRAME 1564B2 - 1564CB1924BK1
Order 'base top tilt use w/frame 1564b2 - 1564CB1924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1924BK1-ND.
BASE TOP TILT USE W/FRAME 1564B2 - 1564CB1924CG1
Order 'base top tilt use w/frame 1564b2 - 1564CB1924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1924CG1-ND.
FRAME CONSOLE USE W/FRAME 1564B2 - 1564TC1924BK1
Order 'frame console use w/frame 1564b2 - 1564TC1924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924BK1-ND.
FRAME CONSOLE USE W/FRAME 1564B2 - 1564TC1924CG1
Order 'frame console use w/frame 1564b2 - 1564TC1924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924CG1-ND.
BASE TOP TILT USE W/FRAME 1564A2 - 1564CB1917BK1
Order 'base top tilt use w/frame 1564a2 - 1564CB1917BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1917BK1-ND.
BASE TOP TILT USE W/FRAME 1564A2 - 1564CB1917CG1
Order 'base top tilt use w/frame 1564a2 - 1564CB1917CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1917CG1-ND.
FRAME CONSOLE USE W/FRAME 1564A2 - 1564TC1917BK1
Order 'frame console use w/frame 1564a2 - 1564TC1917BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1917BK1-ND.
Send this link via E-Mail
Help With This Screen