RES ARRAY 2.4K OHM 4 TRM 2RES SM - CRA06P0432K40JTA
| Digi-Key Part Number | CRA06P0432K40JTA-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | CRA06P0432K40JTA | |||
| Description | RES ARRAY 2.4K OHM 4 TRM 2RES SM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA06P0432K40JTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.40K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 1.60mm L x 1.60mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA06P0432K40JTA CRA06P0432K40JTA |
CRA06P0432K40JTA Specification Sheet
RES ARRAY 2.4K OHM 4 TRM 2RES SM - CRA06P0432K40JTA (CRA06P0432K40JTA-ND)
Related parts:RES ARRAY 2.4K OHM 4 TRM 2RES SM - CRA06P0432K40JTA
Order 'res array 2.4k ohm 4 trm 2res sm - CRA06P0432K40JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P0432K40JTA-ND.
RES ARRAY 110K OHM 4 TRM 2RES SM - CRA04S043110KJTD
Order 'res array 110k ohm 4 trm 2res sm - CRA04S043110KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043110KJTD-ND.
RES ARRAY 120K OHM 4 TRM 2RES SM - CRA04S043120KJTD
Order 'res array 120k ohm 4 trm 2res sm - CRA04S043120KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043120KJTD-ND.
RES ARRAY 130K OHM 4 TRM 2RES SM - CRA04S043130KJTD
Order 'res array 130k ohm 4 trm 2res sm - CRA04S043130KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043130KJTD-ND.
RES ARRAY 160K OHM 4 TRM 2RES SM - CRA04S043160KJTD
Order 'res array 160k ohm 4 trm 2res sm - CRA04S043160KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043160KJTD-ND.
RES ARRAY 180K OHM 4 TRM 2RES SM - CRA04S043180KJTD
Order 'res array 180k ohm 4 trm 2res sm - CRA04S043180KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043180KJTD-ND.
RES ARRAY 1.1K OHM 4 TRM 2RES SM - CRA04S0431K10JTD
Order 'res array 1.1k ohm 4 trm 2res sm - CRA04S0431K10JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K10JTD-ND.
RES ARRAY 1.2K OHM 4 TRM 2RES SM - CRA04S0431K20JTD
Order 'res array 1.2k ohm 4 trm 2res sm - CRA04S0431K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K20JTD-ND.
RES ARRAY 1.3K OHM 4 TRM 2RES SM - CRA04S0431K30JTD
Order 'res array 1.3k ohm 4 trm 2res sm - CRA04S0431K30JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K30JTD-ND.
RES ARRAY 1.6K OHM 4 TRM 2RES SM - CRA04S0431K60JTD
Order 'res array 1.6k ohm 4 trm 2res sm - CRA04S0431K60JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K60JTD-ND.
RES ARRAY 1.8K OHM 4 TRM 2RES SM - CRA04S0431K80JTD
Order 'res array 1.8k ohm 4 trm 2res sm - CRA04S0431K80JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K80JTD-ND.
RES ARRAY 200K OHM 4 TRM 2RES SM - CRA04S043200KJTD
Order 'res array 200k ohm 4 trm 2res sm - CRA04S043200KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043200KJTD-ND.
RES ARRAY 240K OHM 4 TRM 2RES SM - CRA04S043240KJTD
Order 'res array 240k ohm 4 trm 2res sm - CRA04S043240KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043240KJTD-ND.
RES ARRAY 270K OHM 4 TRM 2RES SM - CRA04S043270KJTD
Order 'res array 270k ohm 4 trm 2res sm - CRA04S043270KJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043270KJTD-ND.
RES ARRAY 2.0K OHM 4 TRM 2RES SM - CRA04S0432K00JTD
Order 'res array 2.0k ohm 4 trm 2res sm - CRA04S0432K00JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0432K00JTD-ND.
Send this link via E-Mail
Help With This Screen