Keywords:





SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R - Audio Products

Digi-Key Part Number 668-1113-ND
Price Break
1
10
100
500
1000
Unit Price
5.58000
4.46000
3.67950
3.34500
2.89900
Extended Price
5.58
44.60
367.95
1672.50
2899.00
Manufacturer Part NumberAS04004PO-WR-R
DescriptionSPEAKER 4OHM 2W 87DB 40X28MM
Quantity Available 3908
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAS04004PO-WR-R
VendorPUI Audio
CategoryAudio Products
Frequency Range200Hz ~ 20kHz
Impedance4 Ohm
TypeMagnetic
Size / Dimension40mm L x 28.4mm W x 13mm H
Sound Pressure Level87dB
Power - Rated2W
Power - Max3W
TerminationSolder Eyelet(s)
Material - ConePaper
Material - MagnetNd-Fe-B
ShapeOval, Rectangular Frame
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AS04004PO WR R
AS04004POWRR
668 1113 ND
6681113ND
668-1113

AS04004PO-WR-R Specification Sheet

Image of SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R

SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R (668-1113-ND) - Audio Products

Related parts Audio Products:
SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R
 Order 'speaker 4ohm 2w 87db 40x28mm - AS04004PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1113-ND.
SPEAKER 4OHM 2W 87DB 28X40MM - AS04004PO-R
 Order 'speaker 4ohm 2w 87db 28x40mm - AS04004PO-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04004PO-R-ND.
SPEAKER 4OHM 2W 86DB 70X31MM - AS07004PO-WR-R
 Order 'speaker 4ohm 2w 86db 70x31mm - AS07004PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1122-ND.
SPEAKER 8OHM 2W 84DB 40X28MM - AS04008PS-4W-WR-R
 Order 'speaker 8ohm 2w 84db 40x28mm - AS04008PS-4W-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1116-ND.
SPEAKER 8OHM 2W 84DB 40X28MM - AS04008PS-4W-WR
 Order 'speaker 8ohm 2w 84db 40x28mm - AS04008PS-4W-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PS-4W-WR-ND.
SPEAKER 8OHM 2W 86DB 70MM - AS07008PS-WR-R
 Order 'speaker 8ohm 2w 86db 70mm - AS07008PS-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1123-ND.
SPEAKER 8OHM .2W 87DB 17MM PCMT - AST-01708MR-R
 Order 'speaker 8ohm .2w 87db 17mm pcmt - AST-01708MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1134-ND.
SPEAKER 4OHM 3W 82DB 28X40MM - AS04004PO-2-WR-R
 Order 'speaker 4ohm 3w 82db 28x40mm - AS04004PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04004PO-2-WR-R-ND.
SPEAKER 8OHM 2W 83DB 20X40MM - AS04008CO-WR-R
 Order 'speaker 8ohm 2w 83db 20x40mm - AS04008CO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-WR-R-ND.
SPEAKER 8OHM 2W 84DB 28X40MM - AS04008PO-WR-R
 Order 'speaker 8ohm 2w 84db 28x40mm - AS04008PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-WR-R-ND.
SPEAKER 4OHM 2W 86DB 30X70MM - AS07004PO-R
 Order 'speaker 4ohm 2w 86db 30x70mm - AS07004PO-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07004PO-R-ND.
SPEAKER 8OHM 2W 86DB 70MM - AS07008PS-WR
 Order 'speaker 8ohm 2w 86db 70mm - AS07008PS-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07008PS-WR-ND.
SPEAKER 4OHM 3W 86DB 77X41MM - AS07104PO-WR-R
 Order 'speaker 4ohm 3w 86db 77x41mm - AS07104PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1124-ND.
SPEAKER 4OHM 20W 86DB 105MM - AS10004PS-WR-R
 Order 'speaker 4ohm 20w 86db 105mm - AS10004PS-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1130-ND.
SPEAKER 4OHM 3W 82DB 28X40MM - AS04004PO-2-R
 Order 'speaker 4ohm 3w 82db 28x40mm - AS04004PO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04004PO-2-R-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 4OHM 2W 87DB 28X40MM - AS04004PO-R Next: SPEAKER 4OHM 3W 82DB 28X40MM - AS04004PO-2-R
SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R