RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06E08368R0JTA
| Digi-Key Part Number | CRA06E08368R0JTA-ND |
5000 |
.05600 |
Extended Price
280.00 |
| Manufacturer Part Number | CRA06E08368R0JTA | |||
| Description | RES ARRAY 68 OHM 8TRM 4RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA06E08368R0JTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.50mm W x 0.50mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA06E08368R0JTA CRA06E08368R0JTA |
CRA06E08368R0JTA Specification Sheet
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06E08368R0JTA (CRA06E08368R0JTA-ND)
Related parts:RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06E08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06E08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08368R0JTA-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA12E08368R0JTR
Order 'res array 68 ohm 8trm 4res smd - CRA12E08368R0JTR' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA12E868CT-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA12E08368R0JTR
Order 'res array 68 ohm 8trm 4res smd - CRA12E08368R0JTR' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA12E868DKR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA12E08368R0JTR
Order 'res array 68 ohm 8trm 4res smd - CRA12E08368R0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E868TR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04P08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04P08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P868CT-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04P08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04P08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4P868DKR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04P08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04P08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4P868TR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04S08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04S08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S868CT-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04S08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04S08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S868DKR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA04S08368R0JTD
Order 'res array 68 ohm 8trm 4res smd - CRA04S08368R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S868TR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06P08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06P08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P868CT-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06P08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06P08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P868DKR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06P08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06P08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6P868TR-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06S08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06S08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S868CT-ND.
RES ARRAY 68 OHM 8TRM 4RES SMD - CRA06S08368R0JTA
Order 'res array 68 ohm 8trm 4res smd - CRA06S08368R0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S868DKR-ND.
Send this link via E-Mail
Help With This Screen