FRAME SLOPED 22.56X31.5X19.06 BK - 1564B2BK1
| Digi-Key Part Number | 1564B2BK1-ND |
1 |
1019.70000 |
Extended Price
1019.70 |
| Manufacturer Part Number | 1564B2BK1 | |||
| Description | FRAME SLOPED 22.56X31.5X19.06 BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1564B2BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Series | 1564 |
| Features | Front and Rear Access |
| Material | Metal - Steel |
| Dimensions - Panel | 24.500" L x 19.060" W x 42.190" H (622.30mm x 484.12mm x 1071.63mm) |
| Dimensions - Overall | 24.500" L x 22.560" W x 49.000" H (622.30mm x 573.02mm x 1244.60mm) |
| Weight | - |
| Type | Sloping Console |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Open Rack, Double Frame |
| Ventilation | - |
| Other Names |
1564B2BK1 1564B2BK1 |
1564B2BK1 Specification Sheet
FRAME SLOPED 22.56X31.5X19.06 BK - 1564B2BK1 (1564B2BK1-ND)
Related parts:FRAME SLOPED 22.56X31.5X19.06 BK - 1564B2BK1
Order 'frame sloped 22.56x31.5x19.06 bk - 1564B2BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564B2BK1-ND.
FRAME SLOPED 22.56X24.5X19.06 BK - 1564A2BK1
Order 'frame sloped 22.56x24.5x19.06 bk - 1564A2BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564A2BK1-ND.
CHASSIS STEEL 12"X 8" X 2" GRAY - 1441-22
Order 'chassis steel 12"x 8" x 2" gray - 1441-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22-ND.
BOX ALUM 6.3" X 3.5" X 2.2" BLK - 1455ZT1601BK
Order 'box alum 6.3" x 3.5" x 2.2" blk - 1455ZT1601BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT1601BK-ND.
BOX ALUM 6.3" X 3.5" X 2.2" CLR - 1455ZT1601
Order 'box alum 6.3" x 3.5" x 2.2" clr - 1455ZT1601' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT1601-ND.
BOX ALUM 8.66" X 3.5" X 2.2" BLK - 1455ZT2201BK
Order 'box alum 8.66" x 3.5" x 2.2" blk - 1455ZT2201BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT2201BK-ND.
BOX ALUM 8.66" X 3.5" X 2.2" CLR - 1455ZT2201
Order 'box alum 8.66" x 3.5" x 2.2" clr - 1455ZT2201' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455ZT2201-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE3WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHCWW-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE1BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE1WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1WHBU-ND.
Send this link via E-Mail
Help With This Screen