RES ARRAY 120 OHM 4 TRM 2RES SMD - CRA04S043120RJTD - Resistors
| Digi-Key Part Number | CRA04S043120RJTD-ND |
10000 |
.01300 |
Extended Price
130.00 |
| Manufacturer Part Number | CRA04S043120RJTD | |||
| Description | RES ARRAY 120 OHM 4 TRM 2RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04S043120RJTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 1.00mm L x 1.00mm W x 0.35mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04S043120RJTD CRA04S043120RJTD |
CRA04S043120RJTD Specification Sheet
RES ARRAY 120 OHM 4 TRM 2RES SMD - CRA04S043120RJTD (CRA04S043120RJTD-ND) - Resistors
Related parts Resistors:RES ARRAY 120 OHM 4 TRM 2RES SMD - CRA04S043120RJTD
Order 'res array 120 ohm 4 trm 2res smd - CRA04S043120RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043120RJTD-ND.
RES ARRAY 120 OHM 4 TRM 2RES SMD - CRA06P043120RJTA
Order 'res array 120 ohm 4 trm 2res smd - CRA06P043120RJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P043120RJTA-ND.
RES ARRAY 120 OHM 4 TRM 2RES SMD - CRA06S043120RJTA
Order 'res array 120 ohm 4 trm 2res smd - CRA06S043120RJTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06S043120RJTA-ND.
RES ARRAY 110 OHM 4 TRM 2RES SMD - CRA04S043110RJTD
Order 'res array 110 ohm 4 trm 2res smd - CRA04S043110RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043110RJTD-ND.
RES ARRAY 11K OHM 4 TRM 2RES SMD - CRA04S04311K0JTD
Order 'res array 11k ohm 4 trm 2res smd - CRA04S04311K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04311K0JTD-ND.
RES ARRAY 11 OHM 4 TRM 2RES SMD - CRA04S04311R0JTD
Order 'res array 11 ohm 4 trm 2res smd - CRA04S04311R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04311R0JTD-ND.
RES ARRAY 12K OHM 4 TRM 2RES SMD - CRA04S04312K0JTD
Order 'res array 12k ohm 4 trm 2res smd - CRA04S04312K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04312K0JTD-ND.
RES ARRAY 12 OHM 4 TRM 2RES SMD - CRA04S04312R0JTD
Order 'res array 12 ohm 4 trm 2res smd - CRA04S04312R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04312R0JTD-ND.
RES ARRAY 130 OHM 4 TRM 2RES SMD - CRA04S043130RJTD
Order 'res array 130 ohm 4 trm 2res smd - CRA04S043130RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043130RJTD-ND.
RES ARRAY 13K OHM 4 TRM 2RES SMD - CRA04S04313K0JTD
Order 'res array 13k ohm 4 trm 2res smd - CRA04S04313K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04313K0JTD-ND.
RES ARRAY 13 OHM 4 TRM 2RES SMD - CRA04S04313R0JTD
Order 'res array 13 ohm 4 trm 2res smd - CRA04S04313R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04313R0JTD-ND.
RES ARRAY 160 OHM 4 TRM 2RES SMD - CRA04S043160RJTD
Order 'res array 160 ohm 4 trm 2res smd - CRA04S043160RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043160RJTD-ND.
RES ARRAY 16K OHM 4 TRM 2RES SMD - CRA04S04316K0JTD
Order 'res array 16k ohm 4 trm 2res smd - CRA04S04316K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04316K0JTD-ND.
RES ARRAY 16 OHM 4 TRM 2RES SMD - CRA04S04316R0JTD
Order 'res array 16 ohm 4 trm 2res smd - CRA04S04316R0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04316R0JTD-ND.
RES ARRAY 180 OHM 4 TRM 2RES SMD - CRA04S043180RJTD
Order 'res array 180 ohm 4 trm 2res smd - CRA04S043180RJTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S043180RJTD-ND.
Send this link via E-Mail
Help With This Screen