RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04P0835K10JTD - Resistors
Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04P0835K10JTD
| Digi-Key Part Number | CRA04P0835K10JTD-ND |
10000 |
.01700 |
Extended Price
170.00 |
| Manufacturer Part Number | CRA04P0835K10JTD | |||
| Description | RES ARRAY 5.1K OHM 8TRM 4RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRA04P0835K10JTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 2.00mm L x 1.00mm W x 0.35mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CRA04P0835K10JTD CRA04P0835K10JTD |
CRA04P0835K10JTD Specification Sheet
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04P0835K10JTD (CRA04P0835K10JTD-ND) - Resistors
Related parts Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04P0835K10JTDRES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04P0835K10JTD
Order 'res array 5.1k ohm 8trm 4res smd - CRA04P0835K10JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P0835K10JTD-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA04P08351K0JTD
Order 'res array 51k ohm 8trm 4res smd - CRA04P08351K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08351K0JTD-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA06E08351K0JTA
Order 'res array 51k ohm 8trm 4res smd - CRA06E08351K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08351K0JTA-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA06E0835K10JTA
Order 'res array 5.1k ohm 8trm 4res smd - CRA06E0835K10JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E0835K10JTA-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA12E08351K0JTR
Order 'res array 51k ohm 8trm 4res smd - CRA12E08351K0JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E08351K0JTR-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA12E0835K10JTR
Order 'res array 5.1k ohm 8trm 4res smd - CRA12E0835K10JTR' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA12E0835K10JTR-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA04S08351K0JTD
Order 'res array 51k ohm 8trm 4res smd - CRA04S08351K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S851KCT-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04S0835K10JTD
Order 'res array 5.1k ohm 8trm 4res smd - CRA04S0835K10JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S85.1KCT-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04S0835K10JTD
Order 'res array 5.1k ohm 8trm 4res smd - CRA04S0835K10JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S85.1KDKR-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA04S08351K0JTD
Order 'res array 51k ohm 8trm 4res smd - CRA04S08351K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S851KDKR-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA04S0835K10JTD
Order 'res array 5.1k ohm 8trm 4res smd - CRA04S0835K10JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S85.1KTR-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA04S08351K0JTD
Order 'res array 51k ohm 8trm 4res smd - CRA04S08351K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S851KTR-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA06P08351K0JTA
Order 'res array 51k ohm 8trm 4res smd - CRA06P08351K0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P851KCT-ND.
RES ARRAY 5.1K OHM 8TRM 4RES SMD - CRA06P0835K10JTA
Order 'res array 5.1k ohm 8trm 4res smd - CRA06P0835K10JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P85.1KCT-ND.
RES ARRAY 51K OHM 8TRM 4RES SMD - CRA06P08351K0JTA
Order 'res array 51k ohm 8trm 4res smd - CRA06P08351K0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P851KDKR-ND.
Options for Resistor 5.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CRA04P0835K10JTD
Send this link via E-Mail
Help With This Screen
