RES-NET 180 OHM 8PIN 7RES BUSSED - 773081181
| Digi-Key Part Number | 773081181-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
.46000 .36000 .24000 .16800 .12000 .09600 .07968 .06480 .06000 |
Extended Price
0.46 3.60 24.00 84.00 120.00 240.00 398.40 648.00 1500.00 |
| Manufacturer Part Number | 773081181 | |||
| Description | RES-NET 180 OHM 8PIN 7RES BUSSED | |||
| Quantity Available | 3720 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 773081181 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Tape & Box (TB) |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
773081181 773081181 |
RES-NET 180 OHM 8PIN 7RES BUSSED - 773081181 (773081181-ND)
Related parts:RES-NET 180 OHM 8PIN 7RES BUSSED - 773081181
Order 'res-net 180 ohm 8pin 7res bussed - 773081181' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081181-ND.
RES-NET 180 OHM 8PIN 7RES - 750-81-R180
Order 'res-net 180 ohm 8pin 7res - 750-81-R180' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-81-R180-ND.
RES-NET 1K OHM 8PIN 7RES BUSSED - 773081102
Order 'res-net 1k ohm 8pin 7res bussed - 773081102' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081102-ND.
RES-NET 10K OHM 8PIN 7RES BUSSED - 773081103
Order 'res-net 10k ohm 8pin 7res bussed - 773081103' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081103-ND.
RES-NET 100K OHM 8PIN 7RES BUSS - 773081104
Order 'res-net 100k ohm 8pin 7res buss - 773081104' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081104-ND.
RES-NET 150 OHM 8PIN 7RES BUSSED - 773081151
Order 'res-net 150 ohm 8pin 7res bussed - 773081151' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081151-ND.
RES-NET 2.2K OHM 8PIN 7RES BUSS - 773081222
Order 'res-net 2.2k ohm 8pin 7res buss - 773081222' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081222-ND.
RES-NET 270 OHM 8PIN 7RES BUSSED - 773081271
Order 'res-net 270 ohm 8pin 7res bussed - 773081271' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081271-ND.
RES-NET 330 OHM 8PIN 7RES BUSSED - 773081331
Order 'res-net 330 ohm 8pin 7res bussed - 773081331' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081331-ND.
RES-NET 470 OHM 8PIN 7RES BUSSED - 773081471
Order 'res-net 470 ohm 8pin 7res bussed - 773081471' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081471-ND.
RES-NET 4.7K OHM 8PIN 7RES BUSS - 773081472
Order 'res-net 4.7k ohm 8pin 7res buss - 773081472' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081472-ND.
RES-NET 47K OHM 8PIN 7RES BUSSED - 773081473
Order 'res-net 47k ohm 8pin 7res bussed - 773081473' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081473-ND.
RES-NET 510 OHM 8PIN 7RES BUSSED - 773081511
Order 'res-net 510 ohm 8pin 7res bussed - 773081511' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773081511-ND.
RES-NET 100K OHM 8PIN 7RES - 750-81-R100K
Order 'res-net 100k ohm 8pin 7res - 750-81-R100K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-81-R100K-ND.
RES-NET 100 OHM 8PIN 7RES - 750-81-R100
Order 'res-net 100 ohm 8pin 7res - 750-81-R100' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-81-R100-ND.
Send this link via E-Mail
Help With This Screen