Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW30BK1
WEDGE USE W/FRAME 1564A2/A4 BLK - 1564AW30BK1
| Digi-Key Part Number | 1564AW30BK1-ND |
1 |
942.95000 |
Extended Price
942.95 |
| Manufacturer Part Number | 1564AW30BK1 | |||
| Description | WEDGE USE W/FRAME 1564A2/A4 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1564AW30BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Angle, 30° |
| For Use With/Related Products | 1564A |
| Material | Metal - Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Size / Dimension | - |
| Type | Wedge |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
1564AW30BK1 1564AW30BK1 |
1564AW30BK1 Specification Sheet
WEDGE USE W/FRAME 1564A2/A4 BLK - 1564AW30BK1 (1564AW30BK1-ND)
Related parts Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW30BK1Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW30BK1
Order 'wedge use w/frame 1564a2/a4 blk - 1564AW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30BK1-ND.
Metal - Steel Angle, 60° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW60BK1
Order 'wedge use w/frame 1564a2/a4 blk - 1564AW60BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW60BK1-ND.
Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW30CG1
Order 'wedge use w/frame 1564a2/a4 beig - 1564AW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30CG1-ND.
Metal - Steel Angle, 60° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW60CG1
Order 'wedge use w/frame 1564a2/a4 beig - 1564AW60CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW60CG1-ND.
Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564BW30BK1
Order 'wedge use w/frame 1564b2/b4 blk - 1564BW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30BK1-ND.
Metal - Steel Angle, 60° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564BW60BK1
Order 'wedge use w/frame 1564b2/b4 blk - 1564BW60BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW60BK1-ND.
Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564BW30CG1
Order 'wedge use w/frame 1564b2/b4 beig - 1564BW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30CG1-ND.
Metal - Steel Angle, 60° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564BW60CG1
Order 'wedge use w/frame 1564b2/b4 beig - 1564BW60CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW60CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1917BK1
Order 'frame console use w/frame 1564a2 - 1564TC1917BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1917BK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1917CG1
Order 'frame console use w/frame 1564a2 - 1564TC1917CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1917CG1-ND.
Metal - Steel Angle, 15° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Tilt Base 1564CB1917BK1
Order 'base top tilt use w/frame 1564a2 - 1564CB1917BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1917BK1-ND.
Metal - Steel Angle, 15° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Tilt Base 1564CB1917CG1
Order 'base top tilt use w/frame 1564a2 - 1564CB1917CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1917CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1924BK1
Order 'frame console use w/frame 1564b2 - 1564TC1924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924BK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1924CG1
Order 'frame console use w/frame 1564b2 - 1564TC1924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924CG1-ND.
Metal - Steel Angle, 15° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Tilt Base 1564CB1924BK1
Order 'base top tilt use w/frame 1564b2 - 1564CB1924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564CB1924BK1-ND.
Options for Metal - Steel Angle, 30° Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Wedge 1564AW30BK1
Send this link via E-Mail
Help With This Screen
