Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564A2BK1
FRAME SLOPED 22.56X24.5X19.06 BK - 1564A2BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1564A2BK1-ND |
1 |
1039.02000 |
Extended Price
1039.02 |
| Manufacturer Part Number | 1564A2BK1 | |||
| Description | FRAME SLOPED 22.56X24.5X19.06 BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1564A2BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Front and Rear Access |
| Material | Metal - Steel |
| Dimensions - Panel | 17.500" L x 19.060" W x 42.190" H (444.50mm x 484.12mm x 1071.63mm) |
| Dimensions - Overall | 24.500" L x 22.560" W x 49.000" H (622.30mm x 573.02mm x 1244.60mm) |
| Weight | - |
| Type | Sloping Console |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Open Rack, Double Frame |
| Ventilation | - |
| Other Names |
1564A2BK1 1564A2BK1 |
1564A2BK1 Specification Sheet
FRAME SLOPED 22.56X24.5X19.06 BK - 1564A2BK1 (1564A2BK1-ND) - Boxes, Enclosures, Racks
Related parts Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564A2BK1Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564A2BK1
Order 'frame sloped 22.56x24.5x19.06 bk - 1564A2BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564A2BK1-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564B2BK1
Order 'frame sloped 22.56x31.5x19.06 bk - 1564B2BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564B2BK1-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564A2CG1
Order 'fram slopd 22.56x24.5x19.06 beig - 1564A2CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564A2CG1-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564B2CG1
Order 'fram slopd 22.56x31.5x19.06 beig - 1564B2CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564B2CG1-ND.
Metal - Steel Removable Side(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console RS4924CG1
Order 'console welded sloping gry/beige - RS4924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RS4924CG1-ND.
Metal - Steel Removable Side(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console RS4931CG1
Order 'console welded sloping gry/beige - RS4931CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RS4931CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1917BK1
Order 'frame console use w/frame 1564a2 - 1564TC1917BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1917BK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1917CG1
Order 'frame console use w/frame 1564a2 - 1564TC1917CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1917CG1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1924BK1
Order 'frame console use w/frame 1564b2 - 1564TC1924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924BK1-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Top Counsel Frame 1564TC1924CG1
Order 'frame console use w/frame 1564b2 - 1564TC1924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564TC1924CG1-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE2BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE2WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE2WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
Metal - Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE3BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE3WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
Options for Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Sloping Console 1564A2BK1
Send this link via E-Mail
Help With This Screen
