RES NET 5RES 1MEG OHM 6PIN - 77061105P - Resistors
| Digi-Key Part Number | 770-61-R1MEGP-ND |
1 10 100 1000 5000 10000 |
.28000 .24200 .18980 .13800 .12938 .11454 |
Extended Price
0.28 2.42 18.98 138.00 646.90 1145.40 |
| Manufacturer Part Number | 77061105P | |||
| Description | RES NET 5RES 1MEG OHM 6PIN | |||
| Quantity Available | 1748 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77061105P |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77061105P 77061105P 770 61 R1MEGP ND 77061R1MEGPND 770-61-R1MEGP |
77061105P Specification Sheet
RES NET 5RES 1MEG OHM 6PIN - 77061105P (770-61-R1MEGP-ND) - Resistors
Related parts Resistors:RES NET 5RES 1MEG OHM 6PIN - 77061105P
Order 'res net 5res 1meg ohm 6pin - 77061105P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R1MEGP-ND.
RES NET 5RES 1MEG OHM 6PIN - 77061105
Order 'res net 5res 1meg ohm 6pin - 77061105' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R1MEG-ND.
RES NET 5RES 1MEG OHM 10PIN - 770103105
Order 'res net 5res 1meg ohm 10pin - 770103105' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-103-R1MEG-ND.
RES NET 5RES 1MEG OHM 10PIN - 770103105P
Order 'res net 5res 1meg ohm 10pin - 770103105P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-103-R1MEGP-ND.
RES NET 5RES 100K OHM 6PIN - 77061104
Order 'res net 5res 100k ohm 6pin - 77061104' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R100K-ND.
RES NET 5RES 100K OHM 6PIN - 77061104P
Order 'res net 5res 100k ohm 6pin - 77061104P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R100KP-ND.
RES NET 5RES 100 OHM 6PIN - 77061101
Order 'res net 5res 100 ohm 6pin - 77061101' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R100-ND.
RES NET 5RES 100 OHM 6PIN - 77061101P
Order 'res net 5res 100 ohm 6pin - 77061101P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R100P-ND.
RES NET 5RES 10K OHM 6PIN - 77061103
Order 'res net 5res 10k ohm 6pin - 77061103' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R10K-ND.
RES NET 5RES 10K OHM 6PIN - 77061103P
Order 'res net 5res 10k ohm 6pin - 77061103P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R10KP-ND.
RES NET 5RES 120K OHM 6PIN - 77061124
Order 'res net 5res 120k ohm 6pin - 77061124' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120K-ND.
RES NET 5RES 120K OHM 6PIN - 77061124P
Order 'res net 5res 120k ohm 6pin - 77061124P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120KP-ND.
RES NET 5RES 120 OHM 6PIN - 77061121
Order 'res net 5res 120 ohm 6pin - 77061121' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120-ND.
RES NET 5RES 120 OHM 6PIN - 77061121P
Order 'res net 5res 120 ohm 6pin - 77061121P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R120P-ND.
RES NET 5RES 1.2K OHM 6PIN - 77061122
Order 'res net 5res 1.2k ohm 6pin - 77061122' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R1.2K-ND.
Send this link via E-Mail
Help With This Screen