RACKS WALL OPEN 21.12X49.2" BEIG - 1459MCG1
| Digi-Key Part Number | 1459MCG1-ND |
1 |
274.06000 |
Extended Price
274.06 |
| Manufacturer Part Number | 1459MCG1 | |||
| Description | RACKS WALL OPEN 21.12X49.2" BEIG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1459MCG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Beige |
| Series | 1459 |
| Features | Removable Top and Bottom |
| Material | Metal - Steel |
| Dimensions - Panel | 12.140" L x 18.420" W x 47.250" H (308.36mm x 467.87mm x 1200.15mm) |
| Dimensions - Overall | 16.140" L x 21.120" W x 49.200" H (409.96mm x 536.45mm x 1249.67mm) |
| Weight | 35 lbs (15.87kg) |
| Type | Double Rack |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Top |
| Ventilation | Solid |
| Other Names |
1459MCG1 1459MCG1 |
1459MCG1 Specification Sheet
RACKS WALL OPEN 21.12X49.2" BEIG - 1459MCG1 (1459MCG1-ND)
Related parts:RACKS WALL OPEN 21.12X49.2" BEIG - 1459MCG1
Order 'racks wall open 21.12x49.2" beig - 1459MCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MCG1-ND.
RACKS WALL OPEN 21.12X24.7" BEIG - 1459FCG1
Order 'racks wall open 21.12x24.7" beig - 1459FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FCG1-ND.
RACKS WALL OPEN 21.12X35.2" BEIG - 1459JCG1
Order 'racks wall open 21.12x35.2" beig - 1459JCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JCG1-ND.
RACKS WALL OPEN 21.12X 24.7" BLK - 1459FBK1
Order 'racks wall open 21.12x 24.7" blk - 1459FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FBK1-ND.
RACKS WALL OPEN 21.12X 24.7" GRY - 1459FGY2
Order 'racks wall open 21.12x 24.7" gry - 1459FGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FGY2-ND.
RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1
Order 'racks wall open 21.12x 35.2" blk - 1459JBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JBK1-ND.
RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2
Order 'racks wall open 21.12x 35.2" gry - 1459JGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JGY2-ND.
RACKS WALL OPEN 21.12X 49.2" BLK - 1459MBK1
Order 'racks wall open 21.12x 49.2" blk - 1459MBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MBK1-ND.
RACKS WALL OPEN 21.12X 49.2" GRY - 1459MGY2
Order 'racks wall open 21.12x 49.2" gry - 1459MGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MGY2-ND.
BOX ABS PLASTIC 3.9" X 2" BEIGE - 1591ABG
Order 'box abs plastic 3.9" x 2" beige - 1591ABG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591ABG-ND.
RACK BTM W/FOAM RUBBER GRAY/BEIG - C2BPCE1923CG1
Order 'rack btm w/foam rubber gray/beig - C2BPCE1923CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2BPCE1923CG1-ND.
RACK BTM W/FOAM RUBBER GRAY/BEIG - C2BPCE1931CG1
Order 'rack btm w/foam rubber gray/beig - C2BPCE1931CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2BPCE1931CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194223CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194223CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194231CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194231CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196323CG1
Order 'rack assembled 70.31"h gry/beige - C2RR196323CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196323CG1-ND.
Send this link via E-Mail
Help With This Screen