Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103
RES NET 5RES 10K OHM 6PIN - 77061103 - Resistors
| Digi-Key Part Number | 770-61-R10K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 77061103 | |||
| Description | RES NET 5RES 10K OHM 6PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103
| Technical/Catalog Information | 77061103 |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77061103 77061103 770 61 R10K ND 77061R10KND 770-61-R10K |
77061103 Specification Sheet
RES NET 5RES 10K OHM 6PIN - 77061103 (770-61-R10K-ND) - Resistors
Related parts Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103
Order 'res net 5res 10k ohm 6pin - 77061103' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R10K-ND.
Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103P
Order 'res net 5res 10k ohm 6pin - 77061103P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R10KP-ND.
Resistor 10.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 770103103
Order 'res net 5res 10k ohm 10pin - 770103103' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-103-R10K-ND.
Resistor 100K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061104
Order 'res net 5res 100k ohm 6pin - 77061104' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R100K-ND.
Resistor 100K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061104P
Order 'res net 5res 100k ohm 6pin - 77061104P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R100KP-ND.
Resistor 100 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061101
Order 'res net 5res 100 ohm 6pin - 77061101' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R100-ND.
Resistor 100 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061101P
Order 'res net 5res 100 ohm 6pin - 77061101P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R100P-ND.
Resistor 120K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061124
Order 'res net 5res 120k ohm 6pin - 77061124' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R120K-ND.
Resistor 120K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061124P
Order 'res net 5res 120k ohm 6pin - 77061124P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R120KP-ND.
Resistor 120 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061121
Order 'res net 5res 120 ohm 6pin - 77061121' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R120-ND.
Resistor 120 Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061121P
Order 'res net 5res 120 ohm 6pin - 77061121P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R120P-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122
Order 'res net 5res 1.2k ohm 6pin - 77061122' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2K-ND.
Resistor 12.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061123
Order 'res net 5res 12k ohm 6pin - 77061123' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R12K-ND.
Resistor 1.20K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061122P
Order 'res net 5res 1.2k ohm 6pin - 77061122P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R1.2KP-ND.
Resistor 12.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061123P
Order 'res net 5res 12k ohm 6pin - 77061123P' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 770-61-R12KP-ND.
Options for Resistor 10.0K Ohm 100mW 5 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 77061103
Send this link via E-Mail
Help With This Screen
