SPEAKER 8OHM 1W 80DB 27X21MM - AS02708CO-WR-R - Audio Products
| Digi-Key Part Number | 668-1112-ND |
1 10 100 500 1000 |
4.55000 3.64000 3.00300 2.73000 2.36600 |
Extended Price
4.55 36.40 300.30 1365.00 2366.00 |
| Manufacturer Part Number | AS02708CO-WR-R | |||
| Description | SPEAKER 8OHM 1W 80DB 27X21MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS02708CO-WR-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency Range | 250Hz ~ 20kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 27mm L x 20.5mm W x 6mm H |
| Sound Pressure Level | 80dB |
| Power - Rated | 1W |
| Power - Max | 3W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Cloth |
| Material - Magnet | Nd-Fe-B |
| Shape | Oval, Rectangular Frame |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS02708CO WR R AS02708COWRR 668 1112 ND 6681112ND 668-1112 |
AS02708CO-WR-R Specification Sheet
SPEAKER 8OHM 1W 80DB 27X21MM - AS02708CO-WR-R (668-1112-ND) - Audio Products
Related parts Audio Products:SPEAKER 8OHM 1W 80DB 27X21MM - AS02708CO-WR-R
Order 'speaker 8ohm 1w 80db 27x21mm - AS02708CO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1112-ND.
SPEAKER 8OHM 1W 80DB 27X21MM - AS02708CO-WR
Order 'speaker 8ohm 1w 80db 27x21mm - AS02708CO-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-WR-ND.
SPEAKER 8OHM 1W 80DB 20X27MM - AS02708CO-2-WR-R
Order 'speaker 8ohm 1w 80db 20x27mm - AS02708CO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-2-WR-R-ND.
SPEAKER 8OHM 1W 80DB 20X27MM - AS02708CO-2-R
Order 'speaker 8ohm 1w 80db 20x27mm - AS02708CO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-2-R-ND.
SPEAKER 8OHM 1W 80DB 20X27MM - AS02708CO
Order 'speaker 8ohm 1w 80db 20x27mm - AS02708CO' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-ND.
SPEAKER 8OHM 1W 80DB 20X27MM - AS02708CO-R
Order 'speaker 8ohm 1w 80db 20x27mm - AS02708CO-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02708CO-R-ND.
SPEAKER 8OHM 1W 80DB 18MM - AS01808MR-R
Order 'speaker 8ohm 1w 80db 18mm - AS01808MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS01808MR-R-ND.
SPEAKER 8OHM 1W 80DB 28MM - AS02808MR-R
Order 'speaker 8ohm 1w 80db 28mm - AS02808MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS02808MR-R-ND.
SPEAKER 8OHM 1W 80DB 28MM - AS2808-72
Order 'speaker 8ohm 1w 80db 28mm - AS2808-72' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS2808-72-ND.
SPEAKER 8OHM 1W 84DB 50MM - AS05008PR-WR-R
Order 'speaker 8ohm 1w 84db 50mm - AS05008PR-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1119-ND.
SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR-R
Order 'speaker 8ohm 1w 84db 40x28mm - AS04008PO-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1114-ND.
SPEAKER 8OHM 1W 88DB 57MM - AS05708PR-2-WR-R
Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1120-ND.
SPEAKER 8OHM 1W 84DB 40X28MM - AS04008PO-2-WR
Order 'speaker 8ohm 1w 84db 40x28mm - AS04008PO-2-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-2-WR-ND.
SPEAKER 8OHM 1W 88DB 57MM - AS05708PR-2-WR
Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05708PR-2-WR-ND.
SPEAKER 8OHM 1W 84DB 20X35MM - AS03508CO-2
Order 'speaker 8ohm 1w 84db 20x35mm - AS03508CO-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-2-ND.
Send this link via E-Mail
Help With This Screen
