Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030

Digi-Key Part Number 399-4779-1-ND
Price Break
1
10
100
Unit Price
4.05000
3.91500
3.42000
Extended Price
4.05
39.15
342.00
Manufacturer Part NumberT495X477K006ATE030
DescriptionCAP TANT 470UF 6.3V 10% SMD
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT495X477K006ATE030
VendorKemet (VA)
CategoryCapacitors
Capacitance470µF
Voltage - Rated6.3V
Tolerance±10%
SeriesT495
Package / Case7343-43 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)30.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495X477K006ATE030
T495X477K006ATE030
399 4779 1 ND
39947791ND
399-4779-1

T495X477K006ATE030 Specification Sheet

Image of CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030

CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030 (399-4779-1-ND)

Related parts:
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M25K2
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M25K2' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2292-6-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M040
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2299-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030
 Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4779-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030
 Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4779-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006ATE030
 Order 'cap tant 470uf 6.3v 10% smd - T510X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4000-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T491E477K006AT
 Order 'cap tant 470uf 6.3v 10% smd - T491E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4626-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
 Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4632-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495D477K006ATE100
 Order 'cap tant 470uf 6.3v 10% smd - T495D477K006ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4701-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100
 Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4774-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE045
 Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4775-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE030
 Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4776-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE045
 Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4778-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006ATE030
 Order 'cap tant 470uf 6.3v 10% smd - T510X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4000-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T491E477K006AT
 Order 'cap tant 470uf 6.3v 10% smd - T491E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4626-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
 Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4632-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 470UF 6.3V 10% SMD - T495D477K006ATE100 Next: CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030