RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2 - Boxes, Enclosures, Racks
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JGY2
| Digi-Key Part Number | 1459JGY2-ND |
1 |
252.29000 |
Extended Price
252.29 |
| Manufacturer Part Number | 1459JGY2 | |||
| Description | RACKS WALL OPEN 21.12X 35.2" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1459JGY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Removable Top and Bottom |
| Material | Metal, Steel |
| Dimensions - Panel | 12.140" L x 18.420" W x 33.250" H (308.36mm x 467.87mm x 844.55mm) |
| Dimensions - Overall | 16.140" L x 21.120" W x 35.200" H (409.96mm x 536.45mm x 894.08mm) |
| Weight | 30 lbs (13.61kg) |
| Type | Double Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Top |
| Ventilation | Solid |
| Other Names |
1459JGY2 1459JGY2 |
1459JGY2 Specification Sheet
RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2 (1459JGY2-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JGY2RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2
Order 'racks wall open 21.12x 35.2" gry - 1459JGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JGY2-ND.
RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1
Order 'racks wall open 21.12x 35.2" blk - 1459JBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JBK1-ND.
RACKS WALL OPEN 21.12X 49.2" GRY - 1459MGY2
Order 'racks wall open 21.12x 49.2" gry - 1459MGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MGY2-ND.
RACKS WALL OPEN 21.12X 24.7" GRY - 1459FGY2
Order 'racks wall open 21.12x 24.7" gry - 1459FGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FGY2-ND.
RACKS WALL OPEN 21.12X 49.2" BLK - 1459MBK1
Order 'racks wall open 21.12x 49.2" blk - 1459MBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MBK1-ND.
RACKS WALL OPEN 21.12X 24.7" BLK - 1459FBK1
Order 'racks wall open 21.12x 24.7" blk - 1459FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FBK1-ND.
RACKS WALL OPEN 21.12X35.2" BEIG - 1459JCG1
Order 'racks wall open 21.12x35.2" beig - 1459JCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JCG1-ND.
RACKS WALL OPEN 21.12X49.2" BEIG - 1459MCG1
Order 'racks wall open 21.12x49.2" beig - 1459MCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MCG1-ND.
RACKS WALL OPEN 21.12X24.7" BEIG - 1459FCG1
Order 'racks wall open 21.12x24.7" beig - 1459FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FCG1-ND.
PANEL RACK ALUM 1.75" X 19" GRY - PBPA19001GY2
Order 'panel rack alum 1.75" x 19" gry - PBPA19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19001GY2-ND.
PANEL RACK ALUM 3.5" X 19" GRY - PBPA19003GY2
Order 'panel rack alum 3.5" x 19" gry - PBPA19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19003GY2-ND.
PANEL RACK ALUM 5.25" X 19" GRY - PBPA19005GY2
Order 'panel rack alum 5.25" x 19" gry - PBPA19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19005GY2-ND.
PANEL RACK ALUM 7" X 19" GRY - PBPA19007GY2
Order 'panel rack alum 7" x 19" gry - PBPA19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19007GY2-ND.
PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2
Order 'panel rack alum 8.75" x 19" gry - PBPA19008GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19008GY2-ND.
PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2
Order 'panel rack alum 10.5" x 19" gry - PBPA19010GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19010GY2-ND.
Options for Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JGY2
Send this link via E-Mail
Help With This Screen
