CAP TANT 330UF 6.3V 10% SMD - T495X337K006ATE045
| Digi-Key Part Number | 399-4777-1-ND |
1 10 100 |
3.15000 3.04500 2.66000 |
Extended Price
3.15 30.45 266.00 |
| Manufacturer Part Number | T495X337K006ATE045 | |||
| Description | CAP TANT 330UF 6.3V 10% SMD | |||
| Quantity Available | 340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495X337K006ATE045 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Series | T495 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 45.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495X337K006ATE045 T495X337K006ATE045 399 4777 1 ND 39947771ND 399-4777-1 |
T495X337K006ATE045 Specification Sheet
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ATE045 (399-4777-1-ND)
Related parts:CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ATE045
Order 'cap tant 330uf 6.3v 10% smd - T495X337K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4777-1-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ATE045
Order 'cap tant 330uf 6.3v 10% smd - T495X337K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4777-6-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ATE100
Order 'cap tant 330uf 6.3v 10% smd - T495X337K006ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3902-1-ND.
CAP TANT 330UF 10V 10% SMD - T491E337K010AT
Order 'cap tant 330uf 10v 10% smd - T491E337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4627-1-ND.
CAP TANT 330UF 10V 10% SMD - T494E337K010AT
Order 'cap tant 330uf 10v 10% smd - T494E337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4633-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE100
Order 'cap tant 330uf 10v 10% smd - T495E337K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4640-1-ND.
CAP TANT 330UF 10V 10% SMD - T495E337K010ATE060
Order 'cap tant 330uf 10v 10% smd - T495E337K010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4641-1-ND.
CAP TANT 330UF 10V 10% SMD - T495X337K010ATE035
Order 'cap tant 330uf 10v 10% smd - T495X337K010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4783-1-ND.
CAP TANT 330UF 4V 10% SMD - T495D337K004ATE045
Order 'cap tant 330uf 4v 10% smd - T495D337K004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4797-1-ND.
CAP TANT 330UF 4V 10% SMD - T495D337K004ATE030
Order 'cap tant 330uf 4v 10% smd - T495D337K004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4798-1-ND.
CAP TANT 330UF 6.3V 10% SMD - T495D337K006ATE070
Order 'cap tant 330uf 6.3v 10% smd - T495D337K006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4800-1-ND.
CAP TANT 330UF 6.3V 10% SMD - T495D337K006ATE050
Order 'cap tant 330uf 6.3v 10% smd - T495D337K006ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4801-1-ND.
CAP TANT 330UF 6.3V 10% SMD - T495D337K006ATE040
Order 'cap tant 330uf 6.3v 10% smd - T495D337K006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4802-1-ND.
Send this link via E-Mail
Help With This Screen