CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100
| Digi-Key Part Number | 399-4774-1-ND |
1 10 100 |
11.03000 10.65800 9.31000 |
Extended Price
11.03 106.58 931.00 |
| Manufacturer Part Number | T495X477K004ATE100 | |||
| Description | CAP TANT 470UF 4V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495X477K004ATE100 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Series | T495 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495X477K004ATE100 T495X477K004ATE100 399 4774 1 ND 39947741ND 399-4774-1 |
T495X477K004ATE100 Specification Sheet
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100 (399-4774-1-ND)
Related parts:CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4774-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4774-6-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE100
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4774-2-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE045
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4775-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE030
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4776-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE045
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4775-6-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE030
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4776-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006ATE030
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4000-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T491E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T491E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4626-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4632-1-ND.
CAP TANT 150UF 4V 10% SMD - T495C157K004ATE250
Order 'cap tant 150uf 4v 10% smd - T495C157K004ATE250' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4637-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495D477K006ATE100
Order 'cap tant 470uf 6.3v 10% smd - T495D477K006ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4701-1-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE045
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4775-2-ND.
CAP TANT 470UF 4V 10% SMD - T495X477K004ATE030
Order 'cap tant 470uf 4v 10% smd - T495X477K004ATE030' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4776-2-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE045
Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4778-1-ND.
Send this link via E-Mail
Help With This Screen