Resistor 3.90K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163392GP
RES-NET ISO 3.9K OHM 16-PIN SMD - 768163392GP
| Digi-Key Part Number | 768163392GP-ND |
1032 |
.49500 |
Extended Price
510.84 |
| Manufacturer Part Number | 768163392GP | |||
| Description | RES-NET ISO 3.9K OHM 16-PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768163392GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (5.59mm Width), PDP SOGN |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768163392GP 768163392GP |
768163392GP Specification Sheet
RES-NET ISO 3.9K OHM 16-PIN SMD - 768163392GP (768163392GP-ND)
Related parts Resistor 3.90K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163392GPResistor 3.90K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163392GP
Order 'res-net iso 3.9k ohm 16-pin smd - 768163392GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163392GP-ND.
Resistor 39.0K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163393GP
Order 'res-net iso 39k ohm 16-pin smd - 768163393GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163393GP-ND.
Resistor 39.0K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163393G
Order 'res-net iso 39k ohm 16-pin smd - 768163393G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-163-R39K-ND.
Resistor 3.90K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163392G
Order 'res-net iso 3.9k ohm 16-pin smd - 768163392G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-163-R3.9K-ND.
Resistor 100 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163101GP
Order 'res-net iso 100 ohm 16-pin smd - 768163101GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163101GP-ND.
Resistor 1.00K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163102GP
Order 'res-net iso 1.0k ohm 16-pin smd - 768163102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163102GP-ND.
Resistor 10.0K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163103GP
Order 'res-net iso 10k ohm 16-pin smd - 768163103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163103GP-ND.
Resistor 100K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163104GP
Order 'res-net iso 100k ohm 16-pin smd - 768163104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163104GP-ND.
Resistor 1.00M Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163105GP
Order 'res-net iso 1.0m ohm 16-pin smd - 768163105GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163105GP-ND.
Resistor 120 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163121GP
Order 'res-net iso 120 ohm 16-pin smd - 768163121GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163121GP-ND.
Resistor 1.20K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163122GP
Order 'res-net iso 1.2k ohm 16-pin smd - 768163122GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163122GP-ND.
Resistor 12.0K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163123GP
Order 'res-net iso 12k ohm 16-pin smd - 768163123GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163123GP-ND.
Resistor 120K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163124GP
Order 'res-net iso 120k ohm 16-pin smd - 768163124GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163124GP-ND.
Resistor 150 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163151GP
Order 'res-net iso 150 ohm 16-pin smd - 768163151GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163151GP-ND.
Resistor 1.50K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163152GP
Order 'res-net iso 1.5k ohm 16-pin smd - 768163152GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163152GP-ND.
Options for Resistor 3.90K Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768163392GP
Send this link via E-Mail
Help With This Screen
