RES-NET ISO 330 OHM 16-PIN SMD - 768163331GP - Resistors
| Digi-Key Part Number | 768163331GP-ND |
1032 |
.49500 |
Extended Price
510.84 |
| Manufacturer Part Number | 768163331GP | |||
| Description | RES-NET ISO 330 OHM 16-PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768163331GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (5.59mm Width), PDP SOGN |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768163331GP 768163331GP |
768163331GP Specification Sheet
RES-NET ISO 330 OHM 16-PIN SMD - 768163331GP (768163331GP-ND) - Resistors
Related parts Resistors :RES-NET ISO 330 OHM 16-PIN SMD - 768163331GP
Order 'res-net iso 330 ohm 16-pin smd - 768163331GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163331GP-ND.
RES-NET ISO 330 OHM 16-PIN SMD - 768163331G
Order 'res-net iso 330 ohm 16-pin smd - 768163331G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-163-R330-ND.
RES-NET ISO 33 OHM 16-PIN SMD - 768163330GP
Order 'res-net iso 33 ohm 16-pin smd - 768163330GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163330GP-ND.
RES-NET ISO 33 OHM 16-PIN SMD - 768163330G
Order 'res-net iso 33 ohm 16-pin smd - 768163330G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-163-R33-ND.
RES-NET ISO 330 OHM 14-PIN SMD - 768143331GP
Order 'res-net iso 330 ohm 14-pin smd - 768143331GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143331GP-ND.
RES-NET ISO 330 OHM 14-PIN SMD - 768143331G
Order 'res-net iso 330 ohm 14-pin smd - 768143331G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-143-R330-ND.
RES-NET ISO 100 OHM 16-PIN SMD - 768163101GP
Order 'res-net iso 100 ohm 16-pin smd - 768163101GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163101GP-ND.
RES-NET ISO 1.0K OHM 16-PIN SMD - 768163102GP
Order 'res-net iso 1.0k ohm 16-pin smd - 768163102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163102GP-ND.
RES-NET ISO 10K OHM 16-PIN SMD - 768163103GP
Order 'res-net iso 10k ohm 16-pin smd - 768163103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163103GP-ND.
RES-NET ISO 100K OHM 16-PIN SMD - 768163104GP
Order 'res-net iso 100k ohm 16-pin smd - 768163104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163104GP-ND.
RES-NET ISO 1.0M OHM 16-PIN SMD - 768163105GP
Order 'res-net iso 1.0m ohm 16-pin smd - 768163105GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163105GP-ND.
RES-NET ISO 120 OHM 16-PIN SMD - 768163121GP
Order 'res-net iso 120 ohm 16-pin smd - 768163121GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163121GP-ND.
RES-NET ISO 1.2K OHM 16-PIN SMD - 768163122GP
Order 'res-net iso 1.2k ohm 16-pin smd - 768163122GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163122GP-ND.
RES-NET ISO 12K OHM 16-PIN SMD - 768163123GP
Order 'res-net iso 12k ohm 16-pin smd - 768163123GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163123GP-ND.
RES-NET ISO 120K OHM 16-PIN SMD - 768163124GP
Order 'res-net iso 120k ohm 16-pin smd - 768163124GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768163124GP-ND.
Send this link via E-Mail
Help With This Screen
