Keywords:





Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1

RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1 - Boxes, Enclosures, Racks

Digi-Key Part Number 1459JBK1-ND
Price Break
1
Unit Price
252.29000
Extended Price
252.29
Manufacturer Part Number1459JBK1
DescriptionRACKS WALL OPEN 21.12X 35.2" BLK
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1
Technical/Catalog Information1459JBK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesRemovable Top and Bottom
MaterialMetal, Steel
Dimensions - Panel12.140" L x 18.420" W x 33.250" H (308.36mm x 467.87mm x 844.55mm)
Dimensions - Overall16.140" L x 21.120" W x 35.200" H (409.96mm x 536.45mm x 894.08mm)
Weight30 lbs (13.61kg)
TypeDouble Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorDoorless
Mounting RailsOne Pair
StyleEnclosed, Bottom, Top
VentilationSolid
Other Names 1459JBK1
1459JBK1

1459JBK1 Specification Sheet

Image of RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1

RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1 (1459JBK1-ND) - Boxes, Enclosures, Racks

Related parts Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1
 Order 'racks wall open 21.12x 35.2" blk - 1459JBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JBK1-ND.
Metal - Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459FBK1
 Order 'racks wall open 21.12x 24.7" blk - 1459FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FBK1-ND.
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JGY2
 Order 'racks wall open 21.12x 35.2" gry - 1459JGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JGY2-ND.
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459MBK1
 Order 'racks wall open 21.12x 49.2" blk - 1459MBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MBK1-ND.
Metal - Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459FGY2
 Order 'racks wall open 21.12x 24.7" gry - 1459FGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FGY2-ND.
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459MGY2
 Order 'racks wall open 21.12x 49.2" gry - 1459MGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MGY2-ND.
Metal - Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459FCG1
 Order 'racks wall open 21.12x24.7" beig - 1459FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FCG1-ND.
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JCG1
 Order 'racks wall open 21.12x35.2" beig - 1459JCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JCG1-ND.
Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459MCG1
 Order 'racks wall open 21.12x49.2" beig - 1459MCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MCG1-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C2F198531BK1
 Order 'rack 93.06" x 23" illum blk - C2F198531BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2F198531BK1-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR42LDW
 Order 'rack open welded ld black 19x42" - DNRR42LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM683-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR63LDW
 Order 'rack open welded ld black 19x63" - DNRR63LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM684-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR70LDW
 Order 'rack open welded ld black 19x70" - DNRR70LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM685-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR77LDW
 Order 'rack open welded ld black 19x77" - DNRR77LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM686-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR84LDW
 Order 'rack open welded ld black 19x84" - DNRR84LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM687-ND.

Options for Metal, Steel Removable Top and Bottom Rack Boxes, Enclosures, Rack Hammond Manufacturing Double Rack 1459JBK1
Send this link via E-Mail
Help With This Screen

RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACKS WALL OPEN 21.12X 24.7" GRY - 1459FGY2 Next: RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2
RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1