RES-NET BUSSED 82 OHM 16-PIN - 768161820GP
| Digi-Key Part Number | 768161820GP-ND |
1032 |
.28350 |
Extended Price
292.57 |
| Manufacturer Part Number | 768161820GP | |||
| Description | RES-NET BUSSED 82 OHM 16-PIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768161820GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768161820GP 768161820GP |
768161820GP Specification Sheet
RES-NET BUSSED 82 OHM 16-PIN - 768161820GP (768161820GP-ND)
Related parts :RES-NET BUSSED 82 OHM 16-PIN - 768161820GP
Order 'res-net bussed 82 ohm 16-pin - 768161820GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161820GP-ND.
RES-NET BUSSED 82 OHM 16-PIN - 768161820G
Order 'res-net bussed 82 ohm 16-pin - 768161820G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R82-ND.
RES-NET BUSSED 82 OHM 14-PIN - 768141820GP
Order 'res-net bussed 82 ohm 14-pin - 768141820GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141820GP-ND.
RES-NET BUSSED 82 OHM 14-PIN - 768141820G
Order 'res-net bussed 82 ohm 14-pin - 768141820G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R82-ND.
RES-NET BUSSED 100 OHM 16-PIN - 768161101GP
Order 'res-net bussed 100 ohm 16-pin - 768161101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161101GP-ND.
RES-NET BUSSED 1.0K OHM 16-PIN - 768161102GP
Order 'res-net bussed 1.0k ohm 16-pin - 768161102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161102GP-ND.
RES-NET BUSSED 10K OHM 16-PIN - 768161103GP
Order 'res-net bussed 10k ohm 16-pin - 768161103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161103GP-ND.
RES-NET BUSSED 100K OHM 16-PIN - 768161104GP
Order 'res-net bussed 100k ohm 16-pin - 768161104GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161104GP-ND.
RES-NET BUSSED 1.0M OHM 16-PIN - 768161105GP
Order 'res-net bussed 1.0m ohm 16-pin - 768161105GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161105GP-ND.
RES-NET BUSSED 120 OHM 16-PIN - 768161121GP
Order 'res-net bussed 120 ohm 16-pin - 768161121GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161121GP-ND.
RES-NET BUSSED 1.2K OHM 16-PIN - 768161122GP
Order 'res-net bussed 1.2k ohm 16-pin - 768161122GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161122GP-ND.
RES-NET BUSSED 12K OHM 16-PIN - 768161123GP
Order 'res-net bussed 12k ohm 16-pin - 768161123GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161123GP-ND.
RES-NET BUSSED 120K OHM 16-PIN - 768161124GP
Order 'res-net bussed 120k ohm 16-pin - 768161124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161124GP-ND.
RES-NET BUSSED 150 OHM 16-PIN - 768161151GP
Order 'res-net bussed 150 ohm 16-pin - 768161151GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161151GP-ND.
RES-NET BUSSED 1.5K OHM 16-PIN - 768161152GP
Order 'res-net bussed 1.5k ohm 16-pin - 768161152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161152GP-ND.
Send this link via E-Mail
Help With This Screen