RES-NET BUSSED 1.2K OHM 16-PIN - 768161122GP
| Digi-Key Part Number | 768161122GP-ND |
1032 |
.28350 |
Extended Price
292.57 |
| Manufacturer Part Number | 768161122GP | |||
| Description | RES-NET BUSSED 1.2K OHM 16-PIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768161122GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768161122GP 768161122GP |
768161122GP Specification Sheet
RES-NET BUSSED 1.2K OHM 16-PIN - 768161122GP (768161122GP-ND)
Related parts:RES NET DUAL 330/390 OHM 16 PIN - 766165181AP
Order 'res net dual 330/390 ohm 16 pin - 766165181AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766165181AP-ND.
RES NET DUAL 180/390 OHM 16 PIN - 766165121A
Order 'res net dual 180/390 ohm 16 pin - 766165121A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R180/390-ND.
RES NET DUAL 180/390 OHM 16 PIN - 766165121AP
Order 'res net dual 180/390 ohm 16 pin - 766165121AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R180/390P-ND.
RES NET DUAL 220/330 OHM 16 PIN - 766165131A
Order 'res net dual 220/330 ohm 16 pin - 766165131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R220/330-ND.
RES NET DUAL 220/330 OHM 16 PIN - 766165131AP
Order 'res net dual 220/330 ohm 16 pin - 766165131AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R220/330P-ND.
RES NET DUAL 330/390 OHM 16 PIN - 766165181A
Order 'res net dual 330/390 ohm 16 pin - 766165181A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R330/390-ND.
RES NET DUAL 330/470 OHM 16 PIN - 766165191A
Order 'res net dual 330/470 ohm 16 pin - 766165191A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R330/470-ND.
RES NET DUAL 330/470 OHM 16 PIN - 766165191AP
Order 'res net dual 330/470 ohm 16 pin - 766165191AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R330/470P-ND.
RES-NET DUAL 180/390 OHM 16-PIN - 768165121AP
Order 'res-net dual 180/390 ohm 16-pin - 768165121AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768165121AP-ND.
RES-NET DUAL 220/330 OHM 16-PIN - 768165131AP
Order 'res-net dual 220/330 ohm 16-pin - 768165131AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768165131AP-ND.
RES-NET DUAL 330/390 OHM 16-PIN - 768165181AP
Order 'res-net dual 330/390 ohm 16-pin - 768165181AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768165181AP-ND.
RES-NET DUAL 330/470 OHM 16-PIN - 768165191AP
Order 'res-net dual 330/470 ohm 16-pin - 768165191AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768165191AP-ND.
RES-NET DUAL 180/390 OHM 16-PIN - 768165121A
Order 'res-net dual 180/390 ohm 16-pin - 768165121A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-165-R180/390-ND.
RES-NET DUAL 220/330 OHM 16-PIN - 768165131A
Order 'res-net dual 220/330 ohm 16-pin - 768165131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-165-R220/330-ND.
RES-NET DUAL 330/390 OHM 16-PIN - 768165181A
Order 'res-net dual 330/390 ohm 16-pin - 768165181A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-165-R330/390-ND.
Send this link via E-Mail
Help With This Screen