RES-NET ISO 33 OHM 14-PIN SMD - 768143330GP - Resistors
| Digi-Key Part Number | 768143330GP-ND |
1008 |
.49500 |
Extended Price
498.96 |
| Manufacturer Part Number | 768143330GP | |||
| Description | RES-NET ISO 33 OHM 14-PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768143330GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 7 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768143330GP 768143330GP |
768143330GP Specification Sheet
RES-NET ISO 33 OHM 14-PIN SMD - 768143330GP (768143330GP-ND) - Resistors
Related parts Resistors :RES-NET ISO 33 OHM 14-PIN SMD - 768143330GP
Order 'res-net iso 33 ohm 14-pin smd - 768143330GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143330GP-ND.
RES-NET ISO 33 OHM 14-PIN SMD - 768143330G
Order 'res-net iso 33 ohm 14-pin smd - 768143330G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-143-R33-ND.
RES-NET ISO 100 OHM 14-PIN SMD - 768143101GP
Order 'res-net iso 100 ohm 14-pin smd - 768143101GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143101GP-ND.
RES-NET ISO 1.0K OHM 14-PIN SMD - 768143102GP
Order 'res-net iso 1.0k ohm 14-pin smd - 768143102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143102GP-ND.
RES-NET ISO 10K OHM 14-PIN SMD - 768143103GP
Order 'res-net iso 10k ohm 14-pin smd - 768143103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143103GP-ND.
RES-NET ISO 100K OHM 14-PIN SMD - 768143104GP
Order 'res-net iso 100k ohm 14-pin smd - 768143104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143104GP-ND.
RES-NET ISO 1.0M OHM 14-PIN SMD - 768143105GP
Order 'res-net iso 1.0m ohm 14-pin smd - 768143105GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143105GP-ND.
RES-NET ISO 120 OHM 14-PIN SMD - 768143121GP
Order 'res-net iso 120 ohm 14-pin smd - 768143121GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143121GP-ND.
RES-NET ISO 1.2K OHM 14-PIN SMD - 768143122GP
Order 'res-net iso 1.2k ohm 14-pin smd - 768143122GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143122GP-ND.
RES-NET ISO 12K OHM 14-PIN SMD - 768143123GP
Order 'res-net iso 12k ohm 14-pin smd - 768143123GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143123GP-ND.
RES-NET ISO 150 OHM 14-PIN SMD - 768143151GP
Order 'res-net iso 150 ohm 14-pin smd - 768143151GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143151GP-ND.
RES-NET ISO 1.5K OHM 14-PIN SMD - 768143152GP
Order 'res-net iso 1.5k ohm 14-pin smd - 768143152GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143152GP-ND.
RES-NET ISO 15K OHM 14-PIN SMD - 768143153GP
Order 'res-net iso 15k ohm 14-pin smd - 768143153GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143153GP-ND.
RES-NET ISO 150K OHM 14-PIN SMD - 768143154GP
Order 'res-net iso 150k ohm 14-pin smd - 768143154GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143154GP-ND.
RES-NET ISO 180 OHM 14-PIN SMD - 768143181GP
Order 'res-net iso 180 ohm 14-pin smd - 768143181GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143181GP-ND.
Send this link via E-Mail
Help With This Screen
