RES-NET ISO 2.0K OHM 14-PIN SMD - 768143202GP
| Digi-Key Part Number | 768143202GP-ND |
1008 |
.28350 |
Extended Price
285.77 |
| Manufacturer Part Number | 768143202GP | |||
| Description | RES-NET ISO 2.0K OHM 14-PIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768143202GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768143202GP 768143202GP |
768143202GP Specification Sheet
RES-NET ISO 2.0K OHM 14-PIN SMD - 768143202GP (768143202GP-ND)
Related parts:RES-NET ISO 2.0K OHM 14-PIN SMD - 768143202GP
Order 'res-net iso 2.0k ohm 14-pin smd - 768143202GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768143202GP-ND.
RES NET DUAL 180/390 OHM 14 PIN - 766145121AP
Order 'res net dual 180/390 ohm 14 pin - 766145121AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766145121AP-ND.
RES NET DUAL 180/390 OHM 14 PIN - 766145121A
Order 'res net dual 180/390 ohm 14 pin - 766145121A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R180/390-ND.
RES NET DUAL 220/330 OHM 14 PIN - 766145131A
Order 'res net dual 220/330 ohm 14 pin - 766145131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R220/330-ND.
RES NET DUAL 220/330 OHM 14 PIN - 766145131AP
Order 'res net dual 220/330 ohm 14 pin - 766145131AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R220/330P-ND.
RES NET DUAL 330/390 OHM 14 PIN - 766145181A
Order 'res net dual 330/390 ohm 14 pin - 766145181A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R330/390-ND.
RES NET DUAL 330/390 OHM 14 PIN - 766145181AP
Order 'res net dual 330/390 ohm 14 pin - 766145181AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R330/390P-ND.
RES NET DUAL 330/470 OHM 14 PIN - 766145191A
Order 'res net dual 330/470 ohm 14 pin - 766145191A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R330/470-ND.
RES NET DUAL 180/390 OHM 14 PIN - 767145121AP
Order 'res net dual 180/390 ohm 14 pin - 767145121AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767145121AP-ND.
RES NET DUAL 220/330 OHM 14 PIN - 767145131AP
Order 'res net dual 220/330 ohm 14 pin - 767145131AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767145131AP-ND.
RES NET DUAL 330/390 OHM 14 PIN - 767145181AP
Order 'res net dual 330/390 ohm 14 pin - 767145181AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767145181AP-ND.
RES NET DUAL 180/390 OHM 14 PIN - 767145121A
Order 'res net dual 180/390 ohm 14 pin - 767145121A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-145-R180/390-ND.
RES NET DUAL 220/330 OHM 14 PIN - 767145131A
Order 'res net dual 220/330 ohm 14 pin - 767145131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-145-R220/330-ND.
RES NET DUAL 330/390 OHM 14 PIN - 767145181A
Order 'res net dual 330/390 ohm 14 pin - 767145181A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-145-R330/390-ND.
RES NET DUAL 330/470 OHM 14 PIN - 767145191A
Order 'res net dual 330/470 ohm 14 pin - 767145191A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-145-R330/470-ND.
Send this link via E-Mail
Help With This Screen