RES-NET BUSSED 680 OHM 14-PIN - 768141681G - Resistors
| Digi-Key Part Number | 768-141-R680-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.79000 .63000 .44100 .34860 .28350 .27300 .26775 .26250 .25200 |
Extended Price
0.79 6.30 44.10 87.15 141.75 273.00 1338.75 2625.00 6300.00 |
| Manufacturer Part Number | 768141681G | |||
| Description | RES-NET BUSSED 680 OHM 14-PIN | |||
| Quantity Available | 958 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 768141681G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 14 |
| Packaging | Bulk |
| Number of Resistors | 13 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
768141681G 768141681G 768 141 R680 ND 768141R680ND 768-141-R680 |
768141681G Specification Sheet
RES-NET BUSSED 680 OHM 14-PIN - 768141681G (768-141-R680-ND) - Resistors
Related parts Resistors:RES-NET BUSSED 680 OHM 14-PIN - 768141681G
Order 'res-net bussed 680 ohm 14-pin - 768141681G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R680-ND.
RES-NET BUSSED 680 OHM 14-PIN - 768141681GP
Order 'res-net bussed 680 ohm 14-pin - 768141681GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141681GP-ND.
RES-NET BUSSED 100 OHM 14-PIN - 768141101GP
Order 'res-net bussed 100 ohm 14-pin - 768141101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141101GP-ND.
RES-NET BUSSED 1.0K OHM 14-PIN - 768141102GP
Order 'res-net bussed 1.0k ohm 14-pin - 768141102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141102GP-ND.
RES-NET BUSSED 10K OHM 14-PIN - 768141103GP
Order 'res-net bussed 10k ohm 14-pin - 768141103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141103GP-ND.
RES-NET BUSSED 100K OHM 14-PIN - 768141104GP
Order 'res-net bussed 100k ohm 14-pin - 768141104GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141104GP-ND.
RES-NET BUSSED 1.0M OHM 14-PIN - 768141105GP
Order 'res-net bussed 1.0m ohm 14-pin - 768141105GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141105GP-ND.
RES-NET BUSSED 120 OHM 14-PIN - 768141121GP
Order 'res-net bussed 120 ohm 14-pin - 768141121GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141121GP-ND.
RES-NET BUSSED 1.2K OHM 14-PIN - 768141122GP
Order 'res-net bussed 1.2k ohm 14-pin - 768141122GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141122GP-ND.
RES-NET BUSSED 12K OHM 14-PIN - 768141123GP
Order 'res-net bussed 12k ohm 14-pin - 768141123GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141123GP-ND.
RES-NET BUSSED 120K OHM 14-PIN - 768141124GP
Order 'res-net bussed 120k ohm 14-pin - 768141124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141124GP-ND.
RES-NET BUSSED 150 OHM 14-PIN - 768141151GP
Order 'res-net bussed 150 ohm 14-pin - 768141151GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141151GP-ND.
RES-NET BUSSED 1.5K OHM 14-PIN - 768141152GP
Order 'res-net bussed 1.5k ohm 14-pin - 768141152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141152GP-ND.
RES-NET BUSSED 15K OHM 14-PIN - 768141153GP
Order 'res-net bussed 15k ohm 14-pin - 768141153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141153GP-ND.
RES-NET BUSSED 150K OHM 14-PIN - 768141154GP
Order 'res-net bussed 150k ohm 14-pin - 768141154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141154GP-ND.
Send this link via E-Mail
Help With This Screen