330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T530D337M006ATE006
CAP TANT 330UF 6.3V 20% SMD - T530D337M006ATE006
| Digi-Key Part Number | 399-4751-2-ND |
500 1000 2500 5000 10000 |
3.82200 3.71700 3.57000 3.36000 3.15000 |
Extended Price
1911.00 3717.00 8925.00 16800.00 31500.00 |
| Manufacturer Part Number | T530D337M006ATE006 | |||
| Description | CAP TANT 330UF 6.3V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530D337M006ATE006 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530D337M006ATE006 T530D337M006ATE006 399 4751 2 ND 39947512ND 399-4751-2 |
T530D337M006ATE006 Specification Sheet
CAP TANT 330UF 6.3V 20% SMD - T530D337M006ATE006 (399-4751-2-ND)
Related parts 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T530D337M006ATE006330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T530D337M006ATE006
Order 'cap tant 330uf 6.3v 20% smd - T530D337M006ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4751-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T530D337M006ATE006
Order 'cap tant 330uf 6.3v 20% smd - T530D337M006ATE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4751-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T530D337M006ATE006
Order 'cap tant 330uf 6.3v 20% smd - T530D337M006ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4751-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V337M006ATE018
Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5148-1-ND.
330µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V337M006ATE018
Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5148-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V337M006ATE018
Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5148-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE045
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1762-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006ASE045
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1762-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE045
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1762-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE040
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1763-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006ASE040
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1763-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE040
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1763-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006AS4351
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006AS4351' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3101-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006AS4351
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006AS4351' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3101-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T525D337M006ATE040
Order 'cap tant 330uf 6.3v 20% smd - T525D337M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3152-1-ND.
Options for 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T530D337M006ATE006
Send this link via E-Mail
Help With This Screen
