Resistor 560K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141564GP
RES-NET BUSSED 560K OHM 14-PIN - 768141564GP - Resistors
| Digi-Key Part Number | 768141564GP-ND |
1008 |
.49500 |
Extended Price
498.96 |
| Manufacturer Part Number | 768141564GP | |||
| Description | RES-NET BUSSED 560K OHM 14-PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 768141564GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 13 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
768141564GP 768141564GP |
768141564GP Specification Sheet
RES-NET BUSSED 560K OHM 14-PIN - 768141564GP (768141564GP-ND) - Resistors
Related parts Resistor 560K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141564GPResistor 560K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141564GP
Order 'res-net bussed 560k ohm 14-pin - 768141564GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141564GP-ND.
Resistor 560K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141564G
Order 'res-net bussed 560k ohm 14-pin - 768141564G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-141-R560K-ND.
Resistor 5.60K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141562GP
Order 'res-net bussed 5.6k ohm 14-pin - 768141562GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141562GP-ND.
Resistor 56.0K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141563GP
Order 'res-net bussed 56k ohm 14-pin - 768141563GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141563GP-ND.
Resistor 5.60K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141562G
Order 'res-net bussed 5.6k ohm 14-pin - 768141562G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-141-R5.6K-ND.
Resistor 56.0K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141563G
Order 'res-net bussed 56k ohm 14-pin - 768141563G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-141-R56K-ND.
Resistor 560K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768143564GP
Order 'res-net iso 560k ohm 14-pin smd - 768143564GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768143564GP-ND.
Resistor 560K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768143564G
Order 'res-net iso 560k ohm 14-pin smd - 768143564G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-143-R560K-ND.
Resistor 560K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768161564GP
Order 'res-net bussed 560k ohm 16-pin - 768161564GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768161564GP-ND.
Resistor 560K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768161564G
Order 'res-net bussed 560k ohm 16-pin - 768161564G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768-161-R560K-ND.
Resistor 100 Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141101GP
Order 'res-net bussed 100 ohm 14-pin - 768141101GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141101GP-ND.
Resistor 1.00K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141102GP
Order 'res-net bussed 1.0k ohm 14-pin - 768141102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141102GP-ND.
Resistor 10.0K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141103GP
Order 'res-net bussed 10k ohm 14-pin - 768141103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141103GP-ND.
Resistor 100K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141104GP
Order 'res-net bussed 100k ohm 14-pin - 768141104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141104GP-ND.
Resistor 1.00M Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141105GP
Order 'res-net bussed 1.0m ohm 14-pin - 768141105GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 768141105GP-ND.
Options for Resistor 560K Ohm 100mW 13 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 768141564GP
Send this link via E-Mail
Help With This Screen
