CAP TANT 680UF 4V 20% SMD - T530Y687M004ATE005 - Capacitors
680µF Tantalum Capacitor Kemet 7343-40 (EIA) 4V T530Y687M004ATE005
| Digi-Key Part Number | 399-4750-2-ND |
500 1000 2500 5000 10000 |
4.18600 4.07100 3.91000 3.68000 3.45000 |
Extended Price
2093.00 4071.00 9775.00 18400.00 34500.00 |
| Manufacturer Part Number | T530Y687M004ATE005 | |||
| Description | CAP TANT 680UF 4V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530Y687M004ATE005 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-40 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530Y687M004ATE005 T530Y687M004ATE005 399 4750 2 ND 39947502ND 399-4750-2 |
T530Y687M004ATE005 Specification Sheet
CAP TANT 680UF 4V 20% SMD - T530Y687M004ATE005 (399-4750-2-ND) - Capacitors
Related parts 680µF Tantalum Capacitor Kemet 7343-40 (EIA) 4V T530Y687M004ATE005CAP TANT 680UF 4V 20% SMD - T530Y687M004ATE005
Order 'cap tant 680uf 4v 20% smd - T530Y687M004ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4750-1-ND.
CAP TANT 680UF 4V 20% SMD - T530Y687M004ATE005
Order 'cap tant 680uf 4v 20% smd - T530Y687M004ATE005' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4750-2-ND.
CAP TANT 680UF 4V 20% SMD - T530Y687M004ATE005
Order 'cap tant 680uf 4v 20% smd - T530Y687M004ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4750-6-ND.
CAP TANT 680UF 4V 20% SMD - T530X687M004ATE004
Order 'cap tant 680uf 4v 20% smd - T530X687M004ATE004' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4817-1-ND.
CAP TANT 680UF 4V 20% SMD - T530X687M004ATE004
Order 'cap tant 680uf 4v 20% smd - T530X687M004ATE004' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4817-2-ND.
CAP TANT 680UF 4V 20% SMD - T510X687M004ATE030
Order 'cap tant 680uf 4v 20% smd - T510X687M004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5269-1-ND.
CAP TANT 680UF 4V 20% SMD - T510X687M004ATE030
Order 'cap tant 680uf 4v 20% smd - T510X687M004ATE030' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5269-2-ND.
CAP TANT 680UF 4V 20% SMD - T510X687M004ATE030
Order 'cap tant 680uf 4v 20% smd - T510X687M004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5269-6-ND.
CAP TANT 680UF 4V 20% SMD - T520Y687M004ATE015
Order 'cap tant 680uf 4v 20% smd - T520Y687M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5273-1-ND.
CAP TANT 680UF 4V 20% SMD - T520Y687M004ATE015
Order 'cap tant 680uf 4v 20% smd - T520Y687M004ATE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5273-2-ND.
CAP TANT 680UF 4V 20% SMD - T520Y687M004ATE015
Order 'cap tant 680uf 4v 20% smd - T520Y687M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5273-6-ND.
CAP TANT 680UF 4V 20% SMD - T530X687M004ATE004
Order 'cap tant 680uf 4v 20% smd - T530X687M004ATE004' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4817-6-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-1-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4656-2-ND.
CAP TANT 150UF 4V 20% SMD - T520V157M004ATE007
Order 'cap tant 150uf 4v 20% smd - T520V157M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4716-1-ND.
Options for 680µF Tantalum Capacitor Kemet 7343-40 (EIA) 4V T530Y687M004ATE005
Send this link via E-Mail
Help With This Screen
