RES NET 8RES 15K OHM 16PIN SMD - 767163153G - Resistors
| Digi-Key Part Number | 767-163-R15K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.66000 .52500 .36750 .29052 .23626 .22750 .22313 .21875 .17500 |
Extended Price
0.66 5.25 36.75 72.63 118.13 227.50 1115.65 2187.50 4375.00 |
| Manufacturer Part Number | 767163153G | |||
| Description | RES NET 8RES 15K OHM 16PIN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 767163153G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
767163153G 767163153G 767 163 R15K ND 767163R15KND 767-163-R15K |
RES NET 8RES 15K OHM 16PIN SMD - 767163153G (767-163-R15K-ND) - Resistors
Related parts Resistors:RES NET 8RES 15K OHM 16PIN SMD - 767163153G
Order 'res net 8res 15k ohm 16pin smd - 767163153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R15K-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 766163152G
Order 'res net 8res 1.5k ohm 16pin smd - 766163152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN SMD - 766163153G
Order 'res net 8res 15k ohm 16pin smd - 766163153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R15K-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 766163152GP
Order 'res net 8res 1.5k ohm 16pin smd - 766163152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1.5KP-ND.
RES NET 8RES 15K OHM 16PIN SMD - 766163153GP
Order 'res net 8res 15k ohm 16pin smd - 766163153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R15KP-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 767163152G
Order 'res net 8res 1.5k ohm 16pin smd - 767163152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN SMD - 767163153GP
Order 'res net 8res 15k ohm 16pin smd - 767163153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R15KP-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 767163152GP
Order 'res net 8res 1.5k ohm 16pin smd - 767163152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1.5KP-ND.
RES NET 8RES 1.5K OHM 16PIN - 761-3-R1.5K
Order 'res net 8res 1.5k ohm 16pin - 761-3-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN - 761-3-R15K
Order 'res net 8res 15k ohm 16pin - 761-3-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R15K-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161153GP-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153G
Order 'res net 15res 15k ohm 16pin smd - 766161153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R15K-ND.
RES NET 15RES 1.5K OHM 16PIN SMD - 766161152G
Order 'res net 15res 1.5k ohm 16pin smd - 766161152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1.5K-ND.
RES NET 15RES 1.5K OHM 16PIN SMD - 766161152GP
Order 'res net 15res 1.5k ohm 16pin smd - 766161152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1.5KP-ND.
RES NET 8RES 120K OHM 16PIN SMD - 766163124GP
Order 'res net 8res 120k ohm 16pin smd - 766163124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163124GP-ND.
Send this link via E-Mail
Help With This Screen