RES NET 8RES 150K OHM 16PIN SMD - 767163154G
| Digi-Key Part Number | 767-163-R150K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.66000 .52500 .36750 .29052 .23626 .22750 .22313 .21875 .17500 |
Extended Price
0.66 5.25 36.75 72.63 118.13 227.50 1115.65 2187.50 4375.00 |
| Manufacturer Part Number | 767163154G | |||
| Description | RES NET 8RES 150K OHM 16PIN SMD | |||
| Quantity Available | 836 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 767163154G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
767163154G 767163154G 767 163 R150K ND 767163R150KND 767-163-R150K |
767163154G Specification Sheet
RES NET 8RES 150K OHM 16PIN SMD - 767163154G (767-163-R150K-ND)
Related parts:RES NET 8RES 150K OHM 16PIN SMD - 767163154G
Order 'res net 8res 150k ohm 16pin smd - 767163154G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R150K-ND.
RES NET 8RES 150K OHM 16PIN SMD - 766163154GP
Order 'res net 8res 150k ohm 16pin smd - 766163154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163154GP-ND.
RES NET 8RES 150K OHM 16PIN SMD - 766163154G
Order 'res net 8res 150k ohm 16pin smd - 766163154G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R150K-ND.
RES NET 8RES 150K OHM 16PIN SMD - 767163154GP
Order 'res net 8res 150k ohm 16pin smd - 767163154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R150KP-ND.
RES NET 8RES 150K OHM 16PIN - 761-3-R150K
Order 'res net 8res 150k ohm 16pin - 761-3-R150K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R150K-ND.
RES NET 15RES 150K OHM 16PIN SMD - 766161154GP
Order 'res net 15res 150k ohm 16pin smd - 766161154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161154GP-ND.
RES NET 15RES 150K OHM 16PIN SMD - 766161154G
Order 'res net 15res 150k ohm 16pin smd - 766161154G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R150K-ND.
RES NET 8RES 120K OHM 16PIN SMD - 766163124GP
Order 'res net 8res 120k ohm 16pin smd - 766163124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163124GP-ND.
RES NET 8RES 18K OHM 16PIN SMD - 766163183GP
Order 'res net 8res 18k ohm 16pin smd - 766163183GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163183GP-ND.
RES NET 8RES 180K OHM 16PIN SMD - 766163184GP
Order 'res net 8res 180k ohm 16pin smd - 766163184GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163184GP-ND.
RES NET 8RES 27K OHM 16PIN SMD - 766163273GP
Order 'res net 8res 27k ohm 16pin smd - 766163273GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163273GP-ND.
RES NET 8RES 270K OHM 16PIN SMD - 766163274GP
Order 'res net 8res 270k ohm 16pin smd - 766163274GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163274GP-ND.
RES NET 8RES 39K OHM 16PIN SMD - 766163393GP
Order 'res net 8res 39k ohm 16pin smd - 766163393GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163393GP-ND.
RES NET 8RES 390K OHM 16PIN SMD - 766163394GP
Order 'res net 8res 390k ohm 16pin smd - 766163394GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163394GP-ND.
RES NET 8RES 470K OHM 16PIN SMD - 766163474GP
Order 'res net 8res 470k ohm 16pin smd - 766163474GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163474GP-ND.
Send this link via E-Mail
Help With This Screen