CAP TANT 220UF 4V 20% SMD - T520D227M004ATE012
| Digi-Key Part Number | 399-4734-1-ND |
1 10 100 |
2.35000 2.04500 1.78600 |
Extended Price
2.35 20.45 178.60 |
| Manufacturer Part Number | T520D227M004ATE012 | |||
| Description | CAP TANT 220UF 4V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520D227M004ATE012 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520D227M004ATE012 T520D227M004ATE012 399 4734 1 ND 39947341ND 399-4734-1 |
T520D227M004ATE012 Specification Sheet
CAP TANT 220UF 4V 20% SMD - T520D227M004ATE012 (399-4734-1-ND)
Related parts:CAP TANT 220UF 4V 20% SMD - T520D227M004ATE012
Order 'cap tant 220uf 4v 20% smd - T520D227M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4734-1-ND.
CAP TANT 220UF 4V 20% SMD - T520D227M004ATE012
Order 'cap tant 220uf 4v 20% smd - T520D227M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4734-6-ND.
CAP TANT 220UF 4V 20% SMD - T491B227M004AT
Order 'cap tant 220uf 4v 20% smd - T491B227M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4625-1-ND.
CAP TANT 220UF 4V 20% SMD - T494B227M004AT
Order 'cap tant 220uf 4v 20% smd - T494B227M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4631-1-ND.
CAP TANT 220UF 4V 20% SMD - T520V227M004ATE007
Order 'cap tant 220uf 4v 20% smd - T520V227M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4717-1-ND.
CAP TANT 220UF 4V 20% SMD - T520D227M004ATE007
Order 'cap tant 220uf 4v 20% smd - T520D227M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4724-1-ND.
CAP TANT 220UF 4V 20% SMD - T520B227M004ATE070
Order 'cap tant 220uf 4v 20% smd - T520B227M004ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4730-1-ND.
CAP TANT 220UF 4V 20% SMD - T520B227M004ATE045
Order 'cap tant 220uf 4v 20% smd - T520B227M004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4731-1-ND.
CAP TANT 220UF 4V 20% SMD - T520D227M004ATE012
Order 'cap tant 220uf 4v 20% smd - T520D227M004ATE012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4734-2-ND.
CAP TANT 220UF 4V 20% SMD - T520W227M004ATE040
Order 'cap tant 220uf 4v 20% smd - T520W227M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4811-1-ND.
CAP TANT 220UF 4V 20% SMD - T520L227M004ATE025
Order 'cap tant 220uf 4v 20% smd - T520L227M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5137-1-ND.
CAP TANT 220UF 4V 20% SMD - T520L227M004ATE025
Order 'cap tant 220uf 4v 20% smd - T520L227M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5137-6-ND.
CAP TANT 220UF 4V 20% SMD - T520C227M004ATE015
Order 'cap tant 220uf 4v 20% smd - T520C227M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5232-1-ND.
CAP TANT 220UF 4V 20% SMD - T520C227M004ATE018
Order 'cap tant 220uf 4v 20% smd - T520C227M004ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5233-1-ND.
CAP TANT 220UF 4V 20% SMD - T528M227M004ATE150
Order 'cap tant 220uf 4v 20% smd - T528M227M004ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5248-1-ND.
Send this link via E-Mail
Help With This Screen