RES NET 7RES 56K OHM 14PIN SMD - 767143563G
| Digi-Key Part Number | 767-143-R56K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.79000 .63000 .44100 .34860 .28350 .27300 .26775 .26250 .25200 |
Extended Price
0.79 6.30 44.10 87.15 141.75 273.00 1338.75 2625.00 6300.00 |
| Manufacturer Part Number | 767143563G | |||
| Description | RES NET 7RES 56K OHM 14PIN SMD | |||
| Quantity Available | 934 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 767143563G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 7 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
767143563G 767143563G 767 143 R56K ND 767143R56KND 767-143-R56K |
767143563G Specification Sheet
RES NET 7RES 56K OHM 14PIN SMD - 767143563G (767-143-R56K-ND)
Related parts:RES NET 7RES 56K OHM 14PIN SMD - 767143563G
Order 'res net 7res 56k ohm 14pin smd - 767143563G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-143-R56K-ND.
RES NET 7RES 5.6K OHM 14PIN SMD - 766143562GP
Order 'res net 7res 5.6k ohm 14pin smd - 766143562GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143562GP-ND.
RES NET 7RES 5.6K OHM 14PIN SMD - 766143562G
Order 'res net 7res 5.6k ohm 14pin smd - 766143562G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R5.6K-ND.
RES NET 7RES 56K OHM 14PIN SMD - 766143563G
Order 'res net 7res 56k ohm 14pin smd - 766143563G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R56K-ND.
RES NET 7RES 56K OHM 14PIN SMD - 766143563GP
Order 'res net 7res 56k ohm 14pin smd - 766143563GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R56KP-ND.
RES NET 7RES 5.6K OHM 14PIN SMD - 767143562GP
Order 'res net 7res 5.6k ohm 14pin smd - 767143562GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767143562GP-ND.
RES NET 7RES 56K OHM 14PIN SMD - 767143563GP
Order 'res net 7res 56k ohm 14pin smd - 767143563GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767143563GP-ND.
RES NET 7RES 5.6K OHM 14PIN SMD - 767143562G
Order 'res net 7res 5.6k ohm 14pin smd - 767143562G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-143-R5.6K-ND.
RES NET 7RES 56K OHM 14PIN - 760-3-R56K
Order 'res net 7res 56k ohm 14pin - 760-3-R56K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-3-R56K-ND.
RES NET 7RES 5.6K OHM 14PIN - 760-3-R5.6K
Order 'res net 7res 5.6k ohm 14pin - 760-3-R5.6K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-3-R5.6K-ND.
RES NET 13RES 5.6K OHM 14PIN SMD - 766141562G
Order 'res net 13res 5.6k ohm 14pin smd - 766141562G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R5.6K-ND.
RES NET 13RES 56K OHM 14PIN SMD - 766141563G
Order 'res net 13res 56k ohm 14pin smd - 766141563G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R56K-ND.
RES NET 13RES 5.6K OHM 14PIN SMD - 766141562GP
Order 'res net 13res 5.6k ohm 14pin smd - 766141562GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R5.6KP-ND.
RES NET 13RES 56K OHM 14PIN SMD - 766141563GP
Order 'res net 13res 56k ohm 14pin smd - 766141563GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R56KP-ND.
RES NET 7RES 100 OHM 14PIN SMD - 766143101GP
Order 'res net 7res 100 ohm 14pin smd - 766143101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143101GP-ND.
Send this link via E-Mail
Help With This Screen