RES NET 7RES 220K OHM 14PIN SMD - 767143224GP
| Digi-Key Part Number | 767143224GP-ND |
1008 |
.28350 |
Extended Price
285.77 |
| Manufacturer Part Number | 767143224GP | |||
| Description | RES NET 7RES 220K OHM 14PIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 767143224GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 14-SOIC, Non-Standard |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
767143224GP 767143224GP |
767143224GP Specification Sheet
RES NET 7RES 220K OHM 14PIN SMD - 767143224GP (767143224GP-ND)
Related parts:RES NET 7RES 220K OHM 14PIN SMD - 767143224GP
Order 'res net 7res 220k ohm 14pin smd - 767143224GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767143224GP-ND.
RES NET 7RES 220K OHM 14PIN SMD - 766143224G
Order 'res net 7res 220k ohm 14pin smd - 766143224G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R220K-ND.
RES NET 7RES 220K OHM 14PIN SMD - 766143224GP
Order 'res net 7res 220k ohm 14pin smd - 766143224GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R220KP-ND.
RES NET 7RES 220K OHM 14PIN SMD - 767143224G
Order 'res net 7res 220k ohm 14pin smd - 767143224G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-143-R220K-ND.
RES NET 7RES 220K OHM 14PIN - 760-3-R220K
Order 'res net 7res 220k ohm 14pin - 760-3-R220K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-3-R220K-ND.
RES NET 13RES 220K OHM 14PIN SMD - 766141224G
Order 'res net 13res 220k ohm 14pin smd - 766141224G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R220K-ND.
RES NET 13RES 220K OHM 14PIN SMD - 766141224GP
Order 'res net 13res 220k ohm 14pin smd - 766141224GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R220KP-ND.
RES NET 7RES 100 OHM 14PIN SMD - 766143101GP
Order 'res net 7res 100 ohm 14pin smd - 766143101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143101GP-ND.
RES NET 7RES 1K OHM 14PIN SMD - 766143102GTR-7
Order 'res net 7res 1k ohm 14pin smd - 766143102GTR-7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143102GTR-7-ND.
RES NET 7RES 1.0M OHM 14PIN SMD - 766143105GP
Order 'res net 7res 1.0m ohm 14pin smd - 766143105GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143105GP-ND.
RES NET 7RES 120 OHM 14PIN SMD - 766143121GP
Order 'res net 7res 120 ohm 14pin smd - 766143121GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143121GP-ND.
RES NET 7RES 12K OHM 14PIN SMD - 766143123GP
Order 'res net 7res 12k ohm 14pin smd - 766143123GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143123GP-ND.
RES NET 7RES 120K OHM 14PIN SMD - 766143124GP
Order 'res net 7res 120k ohm 14pin smd - 766143124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143124GP-ND.
RES NET 7RES 150 OHM 14PIN SMD - 766143151GP
Order 'res net 7res 150 ohm 14pin smd - 766143151GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143151GP-ND.
RES NET 7RES 15K OHM 14PIN SMD - 766143153GP
Order 'res net 7res 15k ohm 14pin smd - 766143153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143153GP-ND.
Send this link via E-Mail
Help With This Screen