INFRARED PANEL FOR H-67 SERIES - 2106IR
| Digi-Key Part Number | SRH67-FPI-ND |
1 |
2.14000 |
Extended Price
2.14 |
| Manufacturer Part Number | 2106IR | |||
| Description | INFRARED PANEL FOR H-67 SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2106IR |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Infra-Red |
| Features | - |
| For Use With/Related Products | H67 Series |
| Material | Plastic - Undefined |
| Series | H |
| Type | Panel - End |
| Size / Dimension | 2.200" L x 0.970" W x 0.050" H (55.88mm x 24.64mm x 1.27mm) |
| Other Names |
2106IR 2106IR SRH67 FPI ND SRH67FPIND SRH67-FPI |
INFRARED PANEL FOR H-67 SERIES - 2106IR (SRH67-FPI-ND)
Related parts:INFRARED PANEL FOR H-67 SERIES - 2106IR
Order 'infrared panel for h-67 series - 2106IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-FPI-ND.
INFRARED PANEL FOR H-65 SERIES - 2105 IR
Order 'infrared panel for h-65 series - 2105 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-FPI-ND.
BOX END PANEL INFRA-RED A20 SERI - 2003 IR
Order 'box end panel infra-red a20 seri - 2003 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-IR-ND.
BOX END PANEL BLK A21 9V SERIES - 2006 BK
Order 'box end panel blk a21 9v series - 2006 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VBK-ND.
BOX END PANEL INFRA-RED A21 SERI - 2005 IR
Order 'box end panel infra-red a21 seri - 2005 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-IR-ND.
BOX END PANEL BLK A27 9V SERIES - 2011 BK
Order 'box end panel blk a27 9v series - 2011 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VBK-ND.
BOX END PANEL INFRA-RED A27 SERI - 2010 IR
Order 'box end panel infra-red a27 seri - 2010 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-IR-ND.
BOX END PANEL BLK A31 9V SERIES - 2016 BK
Order 'box end panel blk a31 9v series - 2016 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VBK-ND.
BOX END PANEL INFRA-RED A31 SERI - 2015 IR
Order 'box end panel infra-red a31 seri - 2015 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-IR-ND.
BOX END PANEL BLK A41 9V SERIES - 2021 BK
Order 'box end panel blk a41 9v series - 2021 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VBK-ND.
BOX END PANEL INFRA-RED A41 SERI - 2020 IR
Order 'box end panel infra-red a41 seri - 2020 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-IR-ND.
BOX END PANEL BLK A42 9V SERIES - 2025 BK
Order 'box end panel blk a42 9v series - 2025 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VBK-ND.
BOX END PANEL INFRA-RED A42 SERI - 2024 IR
Order 'box end panel infra-red a42 seri - 2024 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-IR-ND.
CLEAR PANEL FOR H-65 SERIES - 2105 CL
Order 'clear panel for h-65 series - 2105 CL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-FPC-ND.
BLANK PANEL USE WITH ZUP SERIES - NL101
Order 'blank panel use with zup series - NL101' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number NL101-ND.
Send this link via E-Mail
Help With This Screen